Part Details for BK316 by B&K Precision Corporation
Results Overview of BK316 by B&K Precision Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK316 Information
BK316 by B&K Precision Corporation is a Duplexer.
Duplexers are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BK316
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3010331
|
Farnell | AC/DC CLAMP METER, 100A, 12.5MM COO: Taiwan RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 5 Days Container: Each | 6 |
|
$244.9294 | Buy Now |
|
DISTI #
BK316
|
TME | Meter: multifunction, digital,pincers type, LCD, 4 digit, 12mm Min Qty: 1 | 2 |
|
$232.3300 / $237.6100 | Buy Now |