BL16SMD11340
Fischer Elektronik GmbH & Co KG
Description: Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal

Overview of BL16SMD11340 by Fischer Elektronik GmbH & Co KG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Telecommunications Renewable Energy Communication and Networking Automotive

CAD Models for BL16SMD11340 by Fischer Elektronik GmbH & Co KG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BL16SMD11340 by Fischer Elektronik GmbH & Co KG

BL16SMD11340
Fischer Elektronik GmbH & Co KG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FISCHER ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
40
Want to compare parts?
  1. BL16SMD11340
    Fischer Elektronik GmbH & Co KG
    Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BL16SMD11340 by Fischer Elektronik GmbH & Co KG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BL16SMD11340 by Fischer Elektronik GmbH & Co KG

Select Manufacturer
Which Manufacturer of BL16SMD11340 would you like to use for your alert(s)?
  • Please alert me when BL16SMD11340 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BL16SMD11340 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BL16SMD11340 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BL16SMD11340 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BL16SMD11340.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BL16SMD11340 by Fischer Elektronik GmbH & Co KG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: