Part Details for BL16SMD1134SM by Fischer Elektronik GmbH & Co KG
Overview of BL16SMD1134SM by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Communication and Networking
Automotive
Part Details for BL16SMD1134SM
BL16SMD1134SM CAD Models
BL16SMD1134SM Part Data Attributes
|
BL16SMD1134SM
Fischer Elektronik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
BL16SMD1134SM
Fischer Elektronik GmbH & Co KG
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FISCHER ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
Alternate Parts for BL16SMD1134SM
This table gives cross-reference parts and alternative options found for BL16SMD1134SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL16SMD1134SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91596-104 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | BL16SMD1134SM vs 91596-104 |
53-123-004A-MIL | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | BL16SMD1134SM vs 53-123-004A-MIL |
91596-004CR | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | BL16SMD1134SM vs 91596-004CR |
55508-304 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | BL16SMD1134SM vs 55508-304 |
HSC-4HUPF | Board Connector, 4 Contact(s), 2 Row(s), Female | Honda Tsushin Kogyo Co Ltd | BL16SMD1134SM vs HSC-4HUPF |
1182V04J0T | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Nexus Components GmbH | BL16SMD1134SM vs 1182V04J0T |
1182V04F0T | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Nexus Components GmbH | BL16SMD1134SM vs 1182V04F0T |
MKFL17364-6-0-404 | Board Connector, 4 Contact(s), 2 Row(s), Female, IDC Terminal | Stocko Contact GmbH & Co Kg | BL16SMD1134SM vs MKFL17364-6-0-404 |
220F04Y5C | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | BL16SMD1134SM vs 220F04Y5C |
202V04 | Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT | NICOMATIC | BL16SMD1134SM vs 202V04 |