There are no models available for this part yet.
Overview of BL20-024-3TGU by MPE-Garry GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D6417760BL200ADV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD17760BL200ADXV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5F523W8BDBL#20 | Renesas Electronics Corporation | 32-bit Microcontrollers and Module with Bluetooth® 5 for IoT Endpoint Devices, System Control and Wireless Communication, TFBGA, /Tray |
CAD Models for BL20-024-3TGU by MPE-Garry GmbH
Part Data Attributes for BL20-024-3TGU by MPE-Garry GmbH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MPE GARRY GMBH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
ROHS COMPLIANT
|
Body Breadth
|
0.2 inch
|
Body Depth
|
0.276 inch
|
Body Length
|
1.2 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
SN
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.503 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
WIRE WRAP
|
Total Number of Contacts
|
24
|
Alternate Parts for BL20-024-3TGU
This table gives cross-reference parts and alternative options found for BL20-024-3TGU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL20-024-3TGU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
156-5-034-0-NTX-YS0 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | BL20-024-3TGU vs 156-5-034-0-NTX-YS0 |
LPPB172NFSS-RC | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | BL20-024-3TGU vs LPPB172NFSS-RC |
BL2-034-R430-55/11 | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Plug | E-tec Interconnect Ltd | BL20-024-3TGU vs BL2-034-R430-55/11 |
PHF-2540-34-2 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Marktech Optoelectronics | BL20-024-3TGU vs PHF-2540-34-2 |
196-3-066-0-F-LS0 | Board Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | BL20-024-3TGU vs 196-3-066-0-F-LS0 |
HRS-2E-34-G-SMT-PP-T/R | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | BL20-024-3TGU vs HRS-2E-34-G-SMT-PP-T/R |
1140-C20-34R-B | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Plug | Tekcon Electronics Corp | BL20-024-3TGU vs 1140-C20-34R-B |
RSM2-34-SG-SMT-10-P-PP-T/R | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Adam Technologies Inc | BL20-024-3TGU vs RSM2-34-SG-SMT-10-P-PP-T/R |
DIS-266-R921-99 | Board Connector, 66 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | ERNI | BL20-024-3TGU vs DIS-266-R921-99 |
BRS-02-LPG1-34-A-GD-SMCP | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | BL20-024-3TGU vs BRS-02-LPG1-34-A-GD-SMCP |