Part Details for BL21-22VDGG-014PC/TRU by MPE-Garry GmbH
Overview of BL21-22VDGG-014PC/TRU by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BL21-22VDGG-014PC/TRU
BL21-22VDGG-014PC/TRU CAD Models
BL21-22VDGG-014PC/TRU Part Data Attributes
|
BL21-22VDGG-014PC/TRU
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
BL21-22VDGG-014PC/TRU
MPE-Garry GmbH
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT, TAPE/REEL PKG. | |
Board Mounting Option | PEG | |
Body Breadth | 0.122 inch | |
Body Depth | 0.094 inch | |
Body Length | 0.366 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |
Alternate Parts for BL21-22VDGG-014PC/TRU
This table gives cross-reference parts and alternative options found for BL21-22VDGG-014PC/TRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL21-22VDGG-014PC/TRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F8-V33P-2X07 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug | Morethanall Co Ltd | BL21-22VDGG-014PC/TRU vs F8-V33P-2X07 |
BG200-14-A-1170-N-A | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug, | Global Connector Technology | BL21-22VDGG-014PC/TRU vs BG200-14-A-1170-N-A |
RS2-14-SG-SMT-P | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | BL21-22VDGG-014PC/TRU vs RS2-14-SG-SMT-P |
MCQ002-P0702GF-P | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.165 inch Pitch, Solder Terminal, Locking, Plug | MMT Corp | BL21-22VDGG-014PC/TRU vs MCQ002-P0702GF-P |
1865204143 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | BL21-22VDGG-014PC/TRU vs 1865204143 |
2564S14MW0P | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Leoco USA Corp | BL21-22VDGG-014PC/TRU vs 2564S14MW0P |
2RS2BR-14-G | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | BL21-22VDGG-014PC/TRU vs 2RS2BR-14-G |
84140-2 | HEADER CONNECTOR,PCB MNT,PLUG,14 CONTACTS,SKT,0.08 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | BL21-22VDGG-014PC/TRU vs 84140-2 |
DMF-14-R-N-MT | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, 0.165 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | Adam Technologies Inc | BL21-22VDGG-014PC/TRU vs DMF-14-R-N-MT |
HRS-2G-14-G-SMT-PP-T/R | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | BL21-22VDGG-014PC/TRU vs HRS-2G-14-G-SMT-PP-T/R |