Part Details for BL2W107M18040CS by Samwha Electronics
Overview of BL2W107M18040CS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Communication and Networking
Automotive
Part Details for BL2W107M18040CS
BL2W107M18040CS CAD Models
BL2W107M18040CS Part Data Attributes
|
BL2W107M18040CS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
BL2W107M18040CS
Samwha Electronics
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.925 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1265 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for BL2W107M18040CS
This table gives cross-reference parts and alternative options found for BL2W107M18040CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL2W107M18040CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2101VBM1840RTN411B | CAP,AL2O3,100UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | BL2W107M18040CS vs 2101VBM1840RTN411B |
8101VBM1840RXN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | BL2W107M18040CS vs 8101VBM1840RXN911M |
1101VBM1840RXN311P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | BL2W107M18040CS vs 1101VBM1840RXN311P |
1101VBM1840RTN711C | CAP,AL2O3,100UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | BL2W107M18040CS vs 1101VBM1840RTN711C |
8101VBM1840LEN4110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | BL2W107M18040CS vs 8101VBM1840LEN4110 |
2101VBM1840RTN911C | CAP,AL2O3,100UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | BL2W107M18040CS vs 2101VBM1840RTN911C |
450PX100MEFCCE18X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | BL2W107M18040CS vs 450PX100MEFCCE18X40 |
2101VBM1840RTN211P | CAP,AL2O3,100UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | BL2W107M18040CS vs 2101VBM1840RTN211P |
UVY2W101MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | BL2W107M18040CS vs UVY2W101MHD |
NRWP101M450V18X40SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | BL2W107M18040CS vs NRWP101M450V18X40SPF |