Part Details for BLDC100-BL17E40-01 by Lin Engineering
Results Overview of BLDC100-BL17E40-01 by Lin Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLDC100-BL17E40-01 Information
BLDC100-BL17E40-01 by Lin Engineering is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BLDC100-BL17E40-01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
42AJ7878
|
Newark | Motor Controller, Bldc, 10A, 24-48Vdc, Control/Drive Type:Motor/Speed Controller, Compatible Motor Type:Brushless Dc Motors, Output Current Max:10A, Supply Voltage Min:24Vdc, Supply Voltage Max:48Vdc, Product Range:- Rohs Compliant: Yes |Lin Engineering BLDC100-BL17E40-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
Buy Now | |
|
DISTI #
2090-BLDC100-BL17E40-01-ND
|
DigiKey | BLDC DRIVE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6 In Stock |
|
$273.8500 / $302.2300 | Buy Now |