Part Details for BLF4G10LS-120 by NXP Semiconductors
Overview of BLF4G10LS-120 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLF4G10LS-120
BLF4G10LS-120 CAD Models
BLF4G10LS-120 Part Data Attributes
|
BLF4G10LS-120
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLF4G10LS-120
NXP Semiconductors
TRANSISTOR UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CERAMIC, LDMOST, 2 PIN, FET RF Power
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FLATPACK, R-CDFP-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
Drain Current-Max (ID) | 12 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFP-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for BLF4G10LS-120
This table gives cross-reference parts and alternative options found for BLF4G10LS-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLF4G10LS-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLF4G10LS-160,112 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CERAMIC, LDMOST, 3 PIN, FET RF Power | NXP Semiconductors | BLF4G10LS-120 vs BLF4G10LS-160,112 |
BLF4G10-120 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CERAMIC, LDMOST, 2 PIN, FET RF Power | NXP Semiconductors | BLF4G10LS-120 vs BLF4G10-120 |
BLF4G10LS-160 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CERAMIC, LDMOST, 3 PIN, FET RF Power | NXP Semiconductors | BLF4G10LS-120 vs BLF4G10LS-160 |