Part Details for BLF8G22LS-140U by Ampleon
Overview of BLF8G22LS-140U by Ampleon
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLF8G22LS-140U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLF8G22LS-140U
|
Avnet Americas | Power LDMOS Transistor N-Channel 65V 3-Pin SOT-502B Bulk - Rail/Tube (Alt: BLF8G22LS-140U) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tube | 0 |
|
RFQ | |
DISTI #
BLF8G22LS-140U
|
Avnet Americas | Power LDMOS Transistor N-Channel 65V 3-Pin SOT-502B Bulk - Rail/Tube (Alt: BLF8G22LS-140U) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tube | 0 |
|
RFQ |
Part Details for BLF8G22LS-140U
BLF8G22LS-140U CAD Models
BLF8G22LS-140U Part Data Attributes:
|
BLF8G22LS-140U
Ampleon
Buy Now
Datasheet
|
Compare Parts:
BLF8G22LS-140U
Ampleon
RF Power Field-Effect Transistor, 1-Element, S Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT, CERAMIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPLEON NETHERLANDS B V | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-CDFP-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 17.3 dB | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for BLF8G22LS-140U
This table gives cross-reference parts and alternative options found for BLF8G22LS-140U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLF8G22LS-140U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLF8G22LS-140J | RF Power Field-Effect Transistor, 1-Element, S Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT, CERAMIC PACKAGE-2 | Ampleon | BLF8G22LS-140U vs BLF8G22LS-140J |
BLF8G22LS-140 | RF Power Field-Effect Transistor, | Ampleon | BLF8G22LS-140U vs BLF8G22LS-140 |