-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.05A, EIA STD PACKAGE SIZE 0402, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 28018 |
|
RFQ | ||
|
Quest Components | 22414 |
|
$0.3750 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM15AG601PN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15AG601PN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.05A, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | MONOLITHIC TYPE | |
DC Resistance-Max | 1.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.05 A | |
Terminal Finish | Tin (Sn) | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for BLM15AG601PN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM15AG601PN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM15AG601PN1C | Ferrite Chip, 1 Function(s), 0.05A, EIA STD PACKAGE SIZE 0402, 2 PIN | Murata Manufacturing Co Ltd | BLM15AG601PN1D vs BLM15AG601PN1C |
BLM15AG601PN1K | Ferrite Chip, 1 Function(s), 0.05A, EIA STD PACKAGE SIZE 0402, 2 PIN | Murata Manufacturing Co Ltd | BLM15AG601PN1D vs BLM15AG601PN1K |
BLM15AG601PN1 | Ferrite Chip, 1 Function(s), 0.5A | Murata Manufacturing Co Ltd | BLM15AG601PN1D vs BLM15AG601PN1 |
BLM15AG601PN1L | Ferrite Chip, 1 Function(s), 0.05A, EIA STD PACKAGE SIZE 0402, 2 PIN | Murata Manufacturing Co Ltd | BLM15AG601PN1D vs BLM15AG601PN1L |