-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.65A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ4220
|
Newark | Ferrite Bead, 220 Ohm, 25%, 0402 Rohs Compliant: Yes |Murata BLM15PE221SH1D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6596 |
|
$0.1060 / $0.1640 | Buy Now |
DISTI #
490-BLM15PE221SH1DCT-ND
|
DigiKey | FERRITE BEAD 220 OHM 0402 1LN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
27933 In Stock |
|
$0.0685 / $0.2100 | Buy Now |
DISTI #
BLM15PE221SH1D
|
Avnet Americas | Ferrite Chip Bead 220Ohm 1.1A 0.17Ohm 2-Pin 0402 Paper T/R - Tape and Reel (Alt: BLM15PE221SH1D) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0762 / $0.0799 | Buy Now |
DISTI #
81-BLM15PE221SH1D
|
Mouser Electronics | Ferrite Beads 220 OHM 25% RoHS: Compliant | 29546 |
|
$0.0740 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0589 | Buy Now |
DISTI #
62144052
|
Verical | Chip Ferrite Beads SMD Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 70000 |
|
$0.0630 | Buy Now |
DISTI #
77351766
|
Verical | Chip Ferrite Beads SMD Automotive AEC-Q200 RoHS: Compliant Min Qty: 1580 Package Multiple: 10 | Americas - 7900 |
|
$0.0450 / $0.0522 | Buy Now |
DISTI #
BLM15PE221SH1D
|
TTI | Ferrite Beads 220 OHM 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0690 / $0.0730 | Buy Now |
DISTI #
BLM15PE221SH1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 220Ω, SMD, 1.1A, 0402, R: 170mΩ Min Qty: 10 | 7900 |
|
$0.0301 / $0.1539 | Buy Now |
DISTI #
BLM15PE221SH1D
|
Avnet Abacus | Ferrite Chip Bead 220Ohm 1.1A 0.17Ohm 2-Pin 0402 Paper T/R - Tape and Reel (Alt: BLM15PE221SH1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM15PE221SH1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15PE221SH1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.65A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.17 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.65 A | |
Screening Level | AEC-Q200 | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for BLM15PE221SH1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM15PE221SH1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAMGL160808T601RD | Ferrite Chip, 1 Function(s), 0.64A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | BLM15PE221SH1D vs LAMGL160808T601RD |
LAMGM160808T221RD | Ferrite Chip, 1 Function(s), 0.65A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | BLM15PE221SH1D vs LAMGM160808T221RD |