Datasheets
BLM18AG102SH1D by: Murata Manufacturing Co Ltd

Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0603, 2 PIN

Part Details for BLM18AG102SH1D by Murata Manufacturing Co Ltd

Overview of BLM18AG102SH1D by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Computing and Data Storage Energy and Power Systems Electronic Manufacturing Telecommunications Renewable Energy Automotive

Price & Stock for BLM18AG102SH1D

Part # Distributor Description Stock Price Buy
DISTI # 490-7809-1-ND
DigiKey FERRITE BEAD 1K OHM 0603 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 135841
In Stock
  • 1 $0.1100
  • 10 $0.0850
  • 25 $0.0768
  • 50 $0.0564
  • 100 $0.0487
  • 250 $0.0385
  • 500 $0.0325
  • 1,000 $0.0274
  • 4,000 $0.0256
  • 8,000 $0.0239
  • 12,000 $0.0222
  • 28,000 $0.0220
  • 100,000 $0.0214
$0.0214 / $0.1100 Buy Now
DISTI # BLM18AG102SH1D
Avnet Americas Ferrite Bead, 0603 [1608 Metric], 1 kOhm, 450 mA, 500 Milliohm, ± 25% - Tape and Reel (Alt: BLM18AG102SH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 36000
  • 4,000 $0.0282
  • 8,000 $0.0276
  • 16,000 $0.0269
  • 24,000 $0.0262
  • 32,000 $0.0256
$0.0256 / $0.0282 Buy Now
DISTI # 81-BLM18AG102SH1D
Mouser Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below RoHS: Compliant 189024
  • 1 $0.1100
  • 10 $0.0560
  • 100 $0.0390
  • 500 $0.0320
  • 1,000 $0.0270
  • 4,000 $0.0250
  • 8,000 $0.0220
$0.0220 / $0.1100 Buy Now
Future Electronics BLM18A Series 0603 1kΩ 0.4 A 500 mΩ DCR SMT Automotive Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel 764000
Reel
  • 4,000 $0.0230
  • 12,000 $0.0221
  • 20,000 $0.0217
  • 40,000 $0.0212
  • 80,000 $0.0204
$0.0204 / $0.0230 Buy Now
Future Electronics BLM18A Series 0603 1kΩ 0.4 A 500 mΩ DCR SMT Automotive Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel 72000
Reel
  • 4,000 $0.0237
  • 16,000 $0.0227
  • 60,000 $0.0218
  • 100,000 $0.0215
  • 200,000 $0.0204
$0.0204 / $0.0237 Buy Now
Bristol Electronics   25
RFQ
Quest Components 1 FUNCTIONS, 0.4 A, FERRITE CHIP 182304
  • 1 $0.0612
  • 40,222 $0.0184
  • 87,147 $0.0161
$0.0161 / $0.0612 Buy Now
DISTI # BLM18AG102SH1D
TTI Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 116000
In Stock
  • 4,000 $0.0240
  • 8,000 $0.0225
  • 12,000 $0.0220
  • 20,000 $0.0216
  • 60,000 $0.0212
  • 100,000 $0.0208
$0.0208 / $0.0240 Buy Now
DISTI # BLM18AG102SH1D
Avnet Americas Ferrite Bead, 0603 [1608 Metric], 1 kOhm, 450 mA, 500 Milliohm, ± 25% - Tape and Reel (Alt: BLM18AG102SH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 36000
  • 4,000 $0.0282
  • 8,000 $0.0276
  • 16,000 $0.0269
  • 24,000 $0.0262
  • 32,000 $0.0256
$0.0256 / $0.0282 Buy Now
DISTI # BLM18AG102SH1D
TME Ferrite: bead, Imp.@ 100MHz: 1000Ω, SMD, 0.45A, 0603, R: 0.7Ω Min Qty: 50 39599
  • 50 $0.0222
  • 500 $0.0131
  • 1,000 $0.0112
  • 4,000 $0.0097
  • 12,000 $0.0092
$0.0092 / $0.0222 Buy Now
DISTI # BLM18AG102SH1D
Avnet Americas Ferrite Bead, 0603 [1608 Metric], 1 kOhm, 450 mA, 500 Milliohm, ± 25% - Tape and Reel (Alt: BLM18AG102SH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 36000
  • 4,000 $0.0282
  • 8,000 $0.0276
  • 16,000 $0.0269
  • 24,000 $0.0262
  • 32,000 $0.0256
$0.0256 / $0.0282 Buy Now
ComSIT USA CHIP FERRITE BEAD Ferrite Chip, 1 Function(s), 0.45A, 2 Pin(s) RoHS: Not Compliant Europe - 22668
RFQ
DISTI # FE1658
Rutronik BLM18AG 1000R 450mA Rdc=0,5R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel Stock DE - 28000
Stock HK - 0
Stock US - 0
Stock SG - 0
  • 4,000 $0.0116
  • 8,000 $0.0104
  • 12,000 $0.0103
  • 20,000 $0.0102
  • 40,000 $0.0100
$0.0100 / $0.0116 Buy Now
DISTI # BLM18AG102SH1D
Avnet Abacus Ferrite Bead, 0603 [1608 Metric], 1 kOhm, 450 mA, 500 Milliohm, � 25% (Alt: BLM18AG102SH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 4 Days Abacus - 2280000
Buy Now
DISTI # BLM18AG102SH1D
Avnet Asia Ferrite Bead, 0603 [1608 Metric], 1 kOhm, 450 mA, 500 Milliohm, ± 25% (Alt: BLM18AG102SH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days 0
  • 4,000 $0.0224
  • 20,000 $0.0217
  • 40,000 $0.0211
  • 100,000 $0.0204
  • 200,000 $0.0197
  • 400,000 $0.0191
  • 800,000 $0.0184
$0.0184 / $0.0224 Buy Now

Part Details for BLM18AG102SH1D

BLM18AG102SH1D CAD Models

BLM18AG102SH1D Part Data Attributes

BLM18AG102SH1D Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
BLM18AG102SH1D Murata Manufacturing Co Ltd Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0603, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 10 Weeks
Samacsys Manufacturer Murata Electronics
Additional Feature AEC-Q200
Case Code 0603
Construction Chip Bead
DC Resistance-Max 0.5 Ω
Filter Type FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 1000 OHM Ω
Packing Method TR, PAPER, 7 INCH
Rated Current 0.45 A
Screening Level AEC-Q200
Terminal Finish TIN
Width 0.8 mm

BLM18AG102SH1D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLM18AG102SH1D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLM18AG102SH1D by Murata Manufacturing Co Ltd

  • Please alert me when BLM18AG102SH1D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BLM18AG102SH1D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLM18AG102SH1D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BLM18AG102SH1D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLM18AG102SH1D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLM18AG102SH1D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: