-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5028
|
Newark | Ferrite Bead, Aec-Q200, 0603, 0.5A Rohs Compliant: Yes |Murata BLM18AG601SH1D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2680 |
|
$0.0400 / $0.0580 | Buy Now |
DISTI #
490-7811-1-ND
|
DigiKey | FERRITE BEAD 600 OHM 0603 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
275193 In Stock |
|
$0.0214 / $0.1100 | Buy Now |
DISTI #
BLM18AG601SH1D
|
Avnet Americas | EMI Filter Flat Style SMD - Tape and Reel (Alt: BLM18AG601SH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0256 / $0.0282 | Buy Now |
DISTI #
81-BLM18AG601SH1D
|
Mouser Electronics | Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 81169 |
|
$0.0220 / $0.1100 | Buy Now |
|
Future Electronics | BLM Series 0603 600 Ω 500 mA 380 mΩ DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 64000Reel |
|
$0.0199 / $0.0225 | Buy Now |
|
Future Electronics | BLM Series 0603 600 Ω 500 mA 380 mΩ DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 48000Reel |
|
$0.0199 / $0.0225 | Buy Now |
|
Future Electronics | BLM Series 0603 600 Ω 500 mA 380 mΩ DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 24000Reel |
|
$0.0204 / $0.0237 | Buy Now |
|
Bristol Electronics | 1917 |
|
RFQ | ||
|
Bristol Electronics | 43682 |
|
RFQ | ||
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 0.5A | 4000 |
|
$0.0268 / $0.0596 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM18AG601SH1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18AG601SH1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AEC-Q200 | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.38 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.5 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 0.8 mm |