-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M9057
|
Newark | Ferrite Bead, 0.38Ohm, 500Ma, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:600Ohm, Dc Current Rating:500Ma, Product Range:Blm18A Series, Dc Resistance Max:0.38Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Murata BLM18AG601SN1D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 99332 |
|
$0.0330 / $0.1040 | Buy Now |
DISTI #
490-1014-1-ND
|
DigiKey | FERRITE BEAD 600 OHM 0603 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1291369 In Stock |
|
$0.0187 / $0.1000 | Buy Now |
DISTI #
BLM18AG601SN1D
|
Avnet Americas | Ferrite Beads, 0603 [1608 Metric] , 600 Ohm, 500 mA, 380 Milliohms, ± 25 % - Tape and Reel (Alt: BLM18AG601SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 180000 |
|
$0.0202 / $0.0223 | Buy Now |
DISTI #
73M9057
|
Avnet Americas | Ferrite Beads, 0603 [1608 Metric] , 600 Ohm, 500 mA, 380 Milliohms, ± 25 % - Product that comes on tape, but is not reeled (Alt: 73M9057) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 14576 Partner Stock |
|
$0.0330 / $0.1040 | Buy Now |
DISTI #
81-BLM11A601S
|
Mouser Electronics | Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 586080 |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
E02:0323_01074116
|
Arrow Electronics | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.38Ohm DCR 0603 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2407 | Europe - 92000 |
|
$0.0183 / $0.0226 | Buy Now |
DISTI #
V36:1790_07174229
|
Arrow Electronics | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.38Ohm DCR 0603 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2407 | Americas - 52000 |
|
$0.0161 / $0.0210 | Buy Now |
DISTI #
V72:2272_07174229
|
Arrow Electronics | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.38Ohm DCR 0603 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2108 Container: Cut Strips | Americas - 17 |
|
$0.0212 / $0.1000 | Buy Now |
|
Future Electronics | BLM Series 0603 600 Ohm 500 mA 0.38 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 840000Reel |
|
$0.0164 / $0.0186 | Buy Now |
|
Future Electronics | BLM Series 0603 600 Ohm 500 mA 0.38 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 16000Reel |
|
$0.0164 / $0.0191 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM18AG601SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18AG601SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | MONOLITHIC TYPE | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.38 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 0.5 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |