Part Details for BLM18BD222SN1C by Murata Manufacturing Co Ltd
Overview of BLM18BD222SN1C by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BLM18BD222SN1C
BLM18BD222SN1C CAD Models
BLM18BD222SN1C Part Data Attributes
|
BLM18BD222SN1C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18BD222SN1C
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.05A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | MONOLITHIC TYPE | |
DC Resistance-Max | 1.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 2200 OHM Ω | |
Packing Method | BULK | |
Rated Current | 0.05 A | |
Terminal Finish | TIN |
Alternate Parts for BLM18BD222SN1C
This table gives cross-reference parts and alternative options found for BLM18BD222SN1C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18BD222SN1C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM18BD222SH1C | Ferrite Chip, 1 Function(s), 0.05A, EIA STD PACKAGE SIZE 0603 | Murata Manufacturing Co Ltd | BLM18BD222SN1C vs BLM18BD222SH1C |
BLM18BD222SN1K | Ferrite Chip, 1 Function(s), 0.05A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BLM18BD222SN1C vs BLM18BD222SN1K |
BLM18BD222SN1L | Ferrite Chip, 1 Function(s), 0.05A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BLM18BD222SN1C vs BLM18BD222SN1L |