-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.05A, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M9082
|
Newark | Ferrite Bead, 1.5Ohm, 50Ma, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:2.2Kohm, Dc Current Rating:50Ma, Product Range:Blm18B Series, Dc Resistance Max:1.5Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Murata BLM18BD222SN1D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 160 |
|
$0.0500 / $0.0830 | Buy Now |
DISTI #
490-1027-1-ND
|
DigiKey | FERRITE BEAD 2.2K OHM 0603 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37249 In Stock |
|
$0.0191 / $0.1000 | Buy Now |
DISTI #
BLM18BD222SN1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 2.2 kOhm, 150 mA, 1.5 Ohm, ± 25% - Tape and Reel (Alt: BLM18BD222SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0222 / $0.0245 | Buy Now |
DISTI #
81-BLM18BD222SN1D
|
Mouser Electronics | Ferrite Beads 2200 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 62195 |
|
$0.0180 / $0.1000 | Buy Now |
DISTI #
V72:2272_07174454
|
Arrow Electronics | Ferrite Beads Multi-Layer 2.2KOhm 25% 100MHz 0.15A 1.5Ohm DCR 0603 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1740 Container: Cut Strips | Americas - 18766 |
|
$0.0232 / $0.0510 | Buy Now |
DISTI #
V36:1790_07174454
|
Arrow Electronics | Ferrite Beads Multi-Layer 2.2KOhm 25% 100MHz 0.15A 1.5Ohm DCR 0603 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2410 | Americas - 12000 |
|
$0.0175 / $0.0230 | Buy Now |
|
Future Electronics | BLM Series 0603 2.2 kOhm 150 mA 1.5 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 16000Reel |
|
$0.0172 / $0.0195 | Buy Now |
|
Future Electronics | BLM Series 0603 2.2 kOhm 150 mA 1.5 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 12000Reel |
|
$0.0177 / $0.0205 | Buy Now |
DISTI #
25766068
|
Verical | Ferrite Beads Multi-Layer 2.2KOhm 25% 100MHz 0.15A 1.5Ohm DCR 0603 T/R Min Qty: 319 Package Multiple: 1 Date Code: 1740 | Americas - 18766 |
|
$0.0232 / $0.0274 | Buy Now |
DISTI #
79364048
|
Verical | Ferrite Beads Multi-Layer 2.2KOhm 25% 100MHz 0.15A 1.5Ohm DCR 0603 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2410 | Americas - 12000 |
|
$0.0175 / $0.0230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM18BD222SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18BD222SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.05A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | MONOLITHIC TYPE | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 1.5 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 2200 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 0.05 A | |
Terminal Finish | TIN | |
Width | 0.8 mm |