Part Details for BLM18KG221SN1 by Murata Manufacturing Co Ltd
Overview of BLM18KG221SN1 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Part Details for BLM18KG221SN1
BLM18KG221SN1 CAD Models
BLM18KG221SN1 Part Data Attributes
|
BLM18KG221SN1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18KG221SN1
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 2.2A, EIA STD PACKAGE SIZE 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Rated Current | 2.2 A | |
Terminal Finish | TIN | |
Width | 0.8 mm |
Alternate Parts for BLM18KG221SN1
This table gives cross-reference parts and alternative options found for BLM18KG221SN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18KG221SN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHH-1M2012-221JL | Ferrite Chip, 1 Function(s), 2.2A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | BLM18KG221SN1 vs SHH-1M2012-221JL |
SHH-1M2012-221JT | Ferrite Chip, 1 Function(s), 2.2A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | BLM18KG221SN1 vs SHH-1M2012-221JT |