-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M9122
|
Newark | Ferrite Bead, 0.025Ohm, 3A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:120Ohm, Dc Current Rating:3A, Product Range:Blm18S Series, Dc Resistance Max:0.025Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Murata BLM18SG121TN1D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4 |
|
$0.0290 / $0.1390 | Buy Now |
DISTI #
490-3996-1-ND
|
DigiKey | FERRITE BEAD 120 OHM 0603 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
135075 In Stock |
|
$0.0303 / $0.1300 | Buy Now |
DISTI #
BLM18SG121TN1D
|
Avnet Americas | Ferrite Bead, 120 Ohm, ± 25%, 3 A, 25 Milliohms, 0603 [1608 Metric] - Tape and Reel (Alt: BLM18SG121TN1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 90000 |
|
$0.0390 / $0.0409 | Buy Now |
DISTI #
73M9122
|
Avnet Americas | Ferrite Bead, 120 Ohm, ± 25%, 3 A, 25 Milliohms, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 73M9122) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0550 / $0.1430 | Buy Now |
DISTI #
81-BLM18SG121TN1D
|
Mouser Electronics | Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 170814 |
|
$0.0310 / $0.1300 | Buy Now |
|
Future Electronics | BLM Series 0603 120 Ohm 3000 mA 0.025 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 360000Reel |
|
$0.0301 / $0.0333 | Buy Now |
|
Future Electronics | BLM Series 0603 120 Ohm 3000 mA 0.025 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 90000Reel |
|
$0.0301 / $0.0327 | Buy Now |
|
Bristol Electronics | 22682 |
|
RFQ | ||
|
Bristol Electronics | 867 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 3 A, FERRITE CHIP | 10000 |
|
$0.0285 / $0.0876 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM18SG121TN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18SG121TN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | Murata Electronics | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.025 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 3 A | |
Terminal Finish | TIN | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for BLM18SG121TN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18SG121TN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFBW1V2012-150-R | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | Eaton Corporation | BLM18SG121TN1D vs MFBW1V2012-150-R |
ABPY00160808300Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | MagLayers Scientific-Technics Co Ltd | BLM18SG121TN1D vs ABPY00160808300Y00 |
FBH321611T-600Y-S | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | Cal-Chip Electronics | BLM18SG121TN1D vs FBH321611T-600Y-S |
WB453215F700QLT30 | Ferrite Chip, 1 Function(s), 3A, LEAD FREE, EIA STD PACKAGE SIZE 1812, 2 PIN | Walsin Technology Corporation | BLM18SG121TN1D vs WB453215F700QLT30 |
SHH-1M4532-121JB | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | BLM18SG121TN1D vs SHH-1M4532-121JB |
WB201209B700QLT30 | Ferrite Chip, 1 Function(s), 3A, LEAD FREE, EIA STD PACKAGE SIZE 0805, 2 PIN | Walsin Technology Corporation | BLM18SG121TN1D vs WB201209B700QLT30 |
SHH-1T4532-121JT | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | BLM18SG121TN1D vs SHH-1T4532-121JT |
CZP2AFTTE220P | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | BLM18SG121TN1D vs CZP2AFTTE220P |
CZP2AFTTE220K | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN | KOA Speer Electronics Inc | BLM18SG121TN1D vs CZP2AFTTE220K |
BLM41P181SGPT | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1806, 2 PIN | Murata Manufacturing Co Ltd | BLM18SG121TN1D vs BLM41P181SGPT |