Part Details for BLM31B601SPT by Murata Manufacturing Co Ltd
Overview of BLM31B601SPT by Murata Manufacturing Co Ltd
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for BLM31B601SPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 34 | 30145 |
|
$0.0203 / $0.1500 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 1390 |
|
$0.0450 / $0.1500 | Buy Now |
|
Bristol Electronics | 1315 |
|
RFQ | ||
|
Bristol Electronics | 275 |
|
RFQ | ||
|
Quest Components | BLM31B601SPTM00-03 | 24116 |
|
$0.0300 / $0.2000 | Buy Now |
|
Quest Components | BLM31B601SPTM00-03 (Also Known As: BLM31B601SPTM00-03) | 24116 |
|
$0.0300 / $0.2000 | Buy Now |
|
Quest Components | BLM31B601SPTM00-03 | 21976 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | BLM31B601SPTM00-03 (Also Known As: BLM31B601SPTM00-03) | 21976 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | BLM31B601SPTM00-03 (Also Known As: BLM31B601SPTM00-03) | 8510 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | BLM31B601SPTM00-03 | 8510 |
|
$0.2400 / $0.8000 | Buy Now |
Part Details for BLM31B601SPT
BLM31B601SPT CAD Models
BLM31B601SPT Part Data Attributes
|
BLM31B601SPT
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM31B601SPT
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | HIGH SPEED SIGNAL | |
DC Resistance-Max | 0.9 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Terminal Finish | TIN | |
Width | 1.6 mm |
Alternate Parts for BLM31B601SPT
This table gives cross-reference parts and alternative options found for BLM31B601SPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM31B601SPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM31B601SPT1 | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, 2 PIN | Murata Manufacturing Co Ltd | BLM31B601SPT vs BLM31B601SPT1 |