-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3396
|
Newark | Ferrite Bead, 120R, 3.5A, 1206, Ferrite Case Style:1206 [3216 Metric], Impedance @ 100Mhz:120Ohm, Dc Current Rating:3.5A, Product Range:Emifil Blm31P Series, Dc Resistance Max:0.02Ohm, Impedance Tolerance:± 25%, Automotive Rohs Compliant: Yes |Murata BLM31PG121SN1L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 48735 |
|
$0.1250 / $0.2910 | Buy Now |
DISTI #
490-1056-1-ND
|
DigiKey | FERRITE BEAD 120 OHM 1206 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
155690 In Stock |
|
$0.0805 / $0.2900 | Buy Now |
DISTI #
BLM31PG121SN1L
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 120 Ohm, 3.5 A, 20 Milliohm, ± 25% - Tape and Reel (Alt: BLM31PG121SN1L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 27000 |
|
$0.0963 / $0.1062 | Buy Now |
DISTI #
81-BLM31PG121SN1L
|
Mouser Electronics | Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 153665 |
|
$0.0800 / $0.2800 | Buy Now |
|
Future Electronics | BLM Series 1206 120 Ohm 3500 mA 0.02 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 102000Reel |
|
$0.0765 / $0.0838 | Buy Now |
|
Future Electronics | BLM Series 1206 120 Ohm 3500 mA 0.02 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 21000Reel |
|
$0.0765 / $0.0854 | Buy Now |
|
Future Electronics | BLM Series 1206 120 Ohm 3500 mA 0.02 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0765 / $0.0854 | Buy Now |
|
Bristol Electronics | 24000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 23 | 6275 |
|
$0.0450 / $0.2250 | Buy Now |
|
Bristol Electronics | 11324 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM31PG121SN1L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM31PG121SN1L
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | MONOLITHIC TYPE | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.025 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 3 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.6 mm |