Datasheets
BLM41A151SPB by: Murata Manufacturing Co Ltd

Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1806, 2 PIN

Part Details for BLM41A151SPB by Murata Manufacturing Co Ltd

Overview of BLM41A151SPB by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech)

Part Details for BLM41A151SPB

BLM41A151SPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BLM41A151SPB Part Data Attributes

BLM41A151SPB Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
BLM41A151SPB Murata Manufacturing Co Ltd Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1806, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description EIA STD PACKAGE SIZE 1806, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.5 Ω
Filter Type FERRITE CHIP
Height 1.6 mm
JESD-609 Code e3
Length 4.5 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 150 OHM Ω
Packing Method BULK
Rated Current 0.2 A
Terminal Finish Tin (Sn)
Width 1.6 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLM41A151SPB by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLM41A151SPB by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of BLM41A151SPB would you like to use for your alert(s)?
  • Please alert me when BLM41A151SPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLM41A151SPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLM41A151SPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLM41A151SPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLM41A151SPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLM41A151SPB by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: