Part Details for BLM41A800SPT by Murata Manufacturing Co Ltd
Overview of BLM41A800SPT by Murata Manufacturing Co Ltd
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Price & Stock for BLM41A800SPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 13 | 5302 |
|
$0.0619 / $0.4125 | Buy Now |
|
Bristol Electronics | 4504 |
|
RFQ | ||
|
Bristol Electronics | 4061 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | BLM41A800SPTM00-03 | 18602 |
|
$0.0525 / $0.4200 | Buy Now |
|
Quest Components | BLM41A800SPTM00-03 (Also Known As: BLM41A800SPTM00-03) | 18602 |
|
$0.0525 / $0.4200 | Buy Now |
|
Quest Components | BLM41A800SPTM00-03 (Also Known As: BLM41A800SPTM00-03) | 8425 |
|
$0.1276 / $0.7290 | Buy Now |
|
Quest Components | BLM41A800SPTM00-03 | 8425 |
|
$0.1276 / $0.7290 | Buy Now |
|
Quest Components | BLM41A800SPTM00-03 | 6425 |
|
$0.1276 / $0.7290 | Buy Now |
Part Details for BLM41A800SPT
BLM41A800SPT CAD Models
BLM41A800SPT Part Data Attributes
|
BLM41A800SPT
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM41A800SPT
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 1806, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 80 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Terminal Finish | Tin (Sn) | |
Width | 1.6 mm |