Part Details for BLM41AF800SN1K by Murata Manufacturing Co Ltd
Overview of BLM41AF800SN1K by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Price & Stock for BLM41AF800SN1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLM41AF800SN1K
|
Avnet Abacus | Ferrite Bead, 1806, 80 Ohm, 500 mA, 100 Milliohm, � 25% (Alt: BLM41AF800SN1K) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BLM41AF800SN1K
BLM41AF800SN1K CAD Models
BLM41AF800SN1K Part Data Attributes
|
BLM41AF800SN1K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM41AF800SN1K
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 1806, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1806, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | MONOLITHIC TYPE | |
Case Code | 1806 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 80 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Terminal Finish | Tin (Sn) | |
Width | 1.6 mm |
Alternate Parts for BLM41AF800SN1K
This table gives cross-reference parts and alternative options found for BLM41AF800SN1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM41AF800SN1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM41AF800SN1B | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 1806, 2 PIN | Murata Manufacturing Co Ltd | BLM41AF800SN1K vs BLM41AF800SN1B |
BLM41AF800SN1D | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 1806, 2 PIN | Murata Manufacturing Co Ltd | BLM41AF800SN1K vs BLM41AF800SN1D |
BLM41AF800SN1J | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 1806, 2 PIN | Murata Manufacturing Co Ltd | BLM41AF800SN1K vs BLM41AF800SN1J |