BLM41P102SGPT
Murata Manufacturing Co Ltd
Description: Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 1806, 2 PIN

Overview of BLM41P102SGPT by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Telecommunications Automotive

CAD Models for BLM41P102SGPT by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BLM41P102SGPT by Murata Manufacturing Co Ltd

BLM41P102SGPT
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.09 Ω
Filter Type
FERRITE CHIP
Height
1.6 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
1000 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
1.5 A
Terminal Finish
Tin (Sn)
Width
1.6 mm
Want to compare parts?
  1. BLM41P102SGPT
    Murata Manufacturing Co Ltd
    Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 1806, 2 PIN
    VS

Alternate Parts for BLM41P102SGPT

This table gives cross-reference parts and alternative options found for BLM41P102SGPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM41P102SGPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLM41P102SGPB Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 1806, 2 PIN Murata Manufacturing Co Ltd BLM41P102SGPT vs BLM41P102SGPB
Part Number Description Manufacturer Compare
BLM41P102SGPB Ferrite Chip, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 1806, 2 PIN Murata Manufacturing Co Ltd BLM41P102SGPT vs BLM41P102SGPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLM41P102SGPT by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLM41P102SGPT by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of BLM41P102SGPT would you like to use for your alert(s)?
  • Please alert me when BLM41P102SGPT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLM41P102SGPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLM41P102SGPT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLM41P102SGPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLM41P102SGPT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLM41P102SGPT by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: