Part Details for BLM41PG750SH1 by Murata Manufacturing Co Ltd
Overview of BLM41PG750SH1 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Part Details for BLM41PG750SH1
BLM41PG750SH1 CAD Models
BLM41PG750SH1 Part Data Attributes
|
BLM41PG750SH1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM41PG750SH1
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1806, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.025 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 75 OHM Ω | |
Rated Current | 3 A | |
Terminal Finish | TIN |
Alternate Parts for BLM41PG750SH1
This table gives cross-reference parts and alternative options found for BLM41PG750SH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM41PG750SH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM41P750SPT1 | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1806, 2 PIN | Murata Manufacturing Co Ltd | BLM41PG750SH1 vs BLM41P750SPT1 |
BLM41P750SPB | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1806, 2 PIN | Murata Manufacturing Co Ltd | BLM41PG750SH1 vs BLM41P750SPB |
BLM41PG750SN1J | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1806, 2 PIN | Murata Manufacturing Co Ltd | BLM41PG750SH1 vs BLM41PG750SN1J |
BLM41PG750SN1D | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1806, 2 PIN | Murata Manufacturing Co Ltd | BLM41PG750SH1 vs BLM41PG750SN1D |