Part Details for BLUENRG-132 by STMicroelectronics
Results Overview of BLUENRG-132 by STMicroelectronics
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLUENRG-132 Information
BLUENRG-132 by STMicroelectronics is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for BLUENRG-132
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2785121
|
Farnell | RF TRANSCEIVER, BLUETOOTH, 2.4GHZ, QFN COO: Thailand RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 574 |
|
$1.7802 / $2.6635 | Buy Now |
|
DISTI #
2785121RL
|
Farnell | RF TRANSCEIVER, BLUETOOTH, 2.4GHZ, QFN COO: Thailand RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Tape & Reel | 574 |
|
$1.7802 / $1.9274 | Buy Now |
|
DISTI #
497-16695-1-ND
|
DigiKey | IC RF TXRX+MCU BLE 32QFN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
92 In Stock |
|
$2.3008 / $3.3400 | Buy Now |
|
DISTI #
BLUENRG-132
|
Avnet Americas | Bluetooth SoC, Bluetooth 5.2, 32 Pins, QFN - Tape and Reel (Alt: BLUENRG-132) COO: Thailand RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Tape & Reel | 0 |
|
$1.5544 / $1.6528 | Buy Now |
|
DISTI #
V72:2272_17743979
|
Arrow Electronics | Bluetooth v5.2 (BLE) SMART SOC 2Mbps 3V 32-Pin QFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1643 Container: Cut Strips | Americas - 2961 |
|
$1.9560 / $2.1880 | Buy Now |
|
DISTI #
V72:2272_16518832
|
Arrow Electronics | Bluetooth v5.2 (BLE) SMART SOC 2Mbps 3V 32-Pin QFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2252 Container: Cut Strips | Americas - 2800 |
|
$1.3570 / $1.5180 | Buy Now |
|
|
STMicroelectronics | Programmable Bluetooth®, LE 5.2 Wireless SoC COO: Taiwan RoHS: Compliant Min Qty: 1 | 4654 |
|
$1.8600 / $2.6600 | Buy Now |
|
|
Future Electronics | BlueNRG-1: 28.8 mA 1 Mbps Bluetooth® Low Energy Wireless System-on-Chip - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 15000Reel |
|
$1.5400 | Buy Now |
|
DISTI #
25819940
|
Verical | Bluetooth v5.2 (BLE) SMART SOC 2Mbps 3V 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1643 | Americas - 2961 |
|
$1.9560 / $2.1880 | Buy Now |
|
DISTI #
66298952
|
Verical | Bluetooth v5.2 (BLE) SMART SOC 2Mbps 3V 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2252 | Americas - 2800 |
|
$1.3570 / $1.5180 | Buy Now |
US Tariff Estimator: BLUENRG-132 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BLUENRG-132
BLUENRG-132 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BLUENRG-132 Part Data Attributes
|
|
BLUENRG-132
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BLUENRG-132
STMicroelectronics
Telecom Circuit, 1-Func
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Hvqccn, | |
| Manufacturer Package Code | VFQFPN 5X5X1.0 32L WET FLK | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-XQCC-N32 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Telecom Circuit | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 5 Mm |
BLUENRG-132 Frequently Asked Questions (FAQ)
-
The maximum transmission power of the BLUENRG-132 is +5 dBm.
-
STMicroelectronics provides a coexistence algorithm in the BlueNRG-MSD software development kit (SDK) to ensure coexistence with other 2.4 GHz devices. The algorithm dynamically adjusts the transmission power and data rate to minimize interference.
-
STMicroelectronics recommends a 50-ohm matched antenna with a gain of around 2 dBi for optimal performance. The antenna should be designed to operate in the 2.4 GHz frequency band and should be matched to the BLUENRG-132's 50-ohm output impedance.
-
The BLUENRG-132 supports AES-128 encryption and decryption. STMicroelectronics provides a cryptographic library in the BlueNRG-MSD SDK that allows developers to implement secure data transmission using AES-128 encryption.
-
The power consumption of the BLUENRG-132 in sleep mode is typically around 1.5 μA. However, this value can vary depending on the specific application and the configuration of the device.