-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable Bluetooth® LE 5.2 Wireless SoC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AJ0310
|
Newark | Rf Transceiver, 2.4 To 2.4835 Ghz, Gfsk, Data Rate:2Mbps, Rf/If Modulation:Gfsk, Frequency Min:2.4Ghz, Frequency Max:2.4835Ghz, Receiving Current:3.4Ma, Rf Ic Case Style:Wlcsp, No. Of Pins:49Pins, Supply Voltage Min:1.7V Rohs Compliant: Yes |Stmicroelectronics BLUENRG-345VT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2499 |
|
$1.9100 | Buy Now |
DISTI #
497-BLUENRG-345VTCT-ND
|
DigiKey | IC RF TXRX+MCU BLE 49WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$2.0841 / $4.7200 | Buy Now |
DISTI #
BLUENRG-345VT
|
Avnet Americas | Bluetooth SoC ARM Cortex-M0+ 64MHz SMD Single Core 1.7V to 3.6V 49-Pin WLCSP - Tape and Reel (Alt: BLUENRG-345VT) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.3262 / $2.4262 | Buy Now |
DISTI #
82AJ0310
|
Avnet Americas | Bluetooth SoC ARM Cortex-M0+ 64MHz SMD Single Core 1.7V to 3.6V 49-Pin WLCSP - Product that comes on tape, but is not reeled (Alt: 82AJ0310) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 359 Partner Stock |
|
$3.7600 / $5.1500 | Buy Now |
DISTI #
511-BLUENRG-345VT
|
Mouser Electronics | RF System on a Chip - SoC Programmable Bluetooth LE 5.2 Wireless SoC RoHS: Compliant | 690 |
|
$2.0800 / $4.6600 | Buy Now |
DISTI #
V36:1790_25500418
|
Arrow Electronics | Bluetooth v5.2 (BLE) SMART SOC 2Mbps 3.3V 49-Pin WLCSP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2408 | Americas - 12500 |
|
$2.0570 / $4.2860 | Buy Now |
|
STMicroelectronics | Programmable Bluetooth Low Energy 5.3 Wireless SoC Min Qty: 1 | 690 |
|
$2.7200 / $4.5700 | Buy Now |
DISTI #
78404396
|
Verical | Bluetooth v5.2 (BLE) SMART SOC 2Mbps 3.3V 49-Pin WLCSP T/R Min Qty: 3 Package Multiple: 1 Date Code: 2408 | Americas - 12500 |
|
$2.0570 / $4.2860 | Buy Now |
DISTI #
BLUENRG-345VT
|
Avnet Silica | Bluetooth SoC ARM Cortex-M0+ 64MHz SMD Single Core 1.7V to 3.6V 49-Pin WLCSP (Alt: BLUENRG-345VT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLUENRG-345VT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BLUENRG-345VT
STMicroelectronics
Programmable Bluetooth® LE 5.2 Wireless SoC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | WLCSP-49 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Date Of Intro | 2020-07-16 | |
Samacsys Manufacturer | STMicroelectronics |
This table gives cross-reference parts and alternative options found for BLUENRG-345VT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLUENRG-345VT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRF51822-CEAA-R7 | Telecom Circuit, 1-Func, PBGA62, WLCSP-62 | Nordic Semiconductor | BLUENRG-345VT vs NRF51822-CEAA-R7 |