Part Details for BLUENRG-355AC by STMicroelectronics
Results Overview of BLUENRG-355AC by STMicroelectronics
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLUENRG-355AC Information
BLUENRG-355AC by STMicroelectronics is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for BLUENRG-355AC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
36AJ3161
|
Newark | Ic, Txrx, Gfsk, 8 Output, Qfn-32 Rohs Compliant: Yes |Stmicroelectronics BLUENRG-355AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1458 |
|
$2.5600 / $3.5400 | Buy Now |
|
DISTI #
497-BLUENRG-355ACCT-ND
|
DigiKey | IC RF TXRX+MCU BLE 32QFN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2266 In Stock |
|
$2.4618 / $4.5000 | Buy Now |
|
DISTI #
BLUENRG-355AC
|
Avnet Americas | Bluetooth SoC, Bluetooth 5.2, 32 Pins, QFN - Tape and Reel (Alt: BLUENRG-355AC) COO: Taiwan (Province of China) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.2763 / $2.6014 | Buy Now |
|
DISTI #
V36:1790_24413875
|
Arrow Electronics | Bluetooth v5.2 (BLE) SMART SOC 2Mbps 3.3V 32-Pin VFQFPN EP T/R COO: Philippines RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2248 | Americas - 21000 |
|
$2.1240 | Buy Now |
|
DISTI #
V72:2272_24413875
|
Arrow Electronics | Bluetooth v5.2 (BLE) SMART SOC 2Mbps 3.3V 32-Pin VFQFPN EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2249 Container: Cut Strips | Americas - 2305 |
|
$2.3350 / $2.5730 | Buy Now |
|
|
STMicroelectronics | Programmable Bluetooth Low Energy 5.3 Wireless SoC COO: Taiwan RoHS: Compliant Min Qty: 1 | 5033 |
|
$2.4400 / $3.3700 | Buy Now |
|
DISTI #
66368907
|
Verical | Bluetooth v5.2 (BLE) SMART SOC 2Mbps 3.3V 32-Pin VFQFPN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2248 | Americas - 21000 |
|
$2.1240 | Buy Now |
|
DISTI #
66418761
|
Verical | Bluetooth v5.2 (BLE) SMART SOC 2Mbps 3.3V 32-Pin VFQFPN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2249 | Americas - 2305 |
|
$2.3350 / $2.5730 | Buy Now |
|
DISTI #
V36:1790_24413875
|
Arrow Electronics | Bluetooth v5.2 (BLE) SMART SOC 2Mbps 3.3V 32-Pin VFQFPN EP T/R COO: Philippines RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2248 | Americas - 21000 |
|
$2.1240 | Buy Now |
|
DISTI #
V72:2272_24413875
|
Arrow Electronics | Bluetooth v5.2 (BLE) SMART SOC 2Mbps 3.3V 32-Pin VFQFPN EP T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2249 Container: Cut Strips | Americas - 2305 |
|
$2.3350 / $2.5730 | Buy Now |
US Tariff Estimator: BLUENRG-355AC by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BLUENRG-355AC
BLUENRG-355AC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BLUENRG-355AC Part Data Attributes
|
|
BLUENRG-355AC
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BLUENRG-355AC
STMicroelectronics
CMOS, PQCC32
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc32,.2sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Date Of Intro | 2020-07-16 | |
| JESD-30 Code | S-PQCC-N32 | |
| Length | 5 Mm | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.7 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 5 Mm | |
| uPs/uCs/Peripheral ICs Type | Rfsoc |
BLUENRG-355AC Frequently Asked Questions (FAQ)
-
The maximum transmission power of the BLUENRG-355AC is +8 dBm.
-
STMicroelectronics provides a coexistence algorithm in the BlueNRG-MS SDK, which can be used to implement coexistence with other 2.4 GHz devices. Additionally, the BLUENRG-355AC has a built-in Adaptive Frequency Hopping (AFH) feature that helps to mitigate interference.
-
The power consumption of the BLUENRG-355AC in sleep mode is typically around 50 nA.
-
Yes, the BLUENRG-355AC can be used with a non-STMicroelectronics microcontroller, but it may require additional development and testing to ensure compatibility.
-
The BLUENRG-355AC supports Bluetooth 5.0 features like 2 Mbps and Long Range mode through the use of specific APIs and configuration settings. Refer to the BlueNRG-MS SDK documentation for more information.