Part Details for BLV45/12 by NXP Semiconductors
Overview of BLV45/12 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLV45/12
BLV45/12 CAD Models
BLV45/12 Part Data Attributes
|
BLV45/12
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLV45/12
NXP Semiconductors
TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, FM-6, BIP RF Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FLANGE MOUNT, O-CXFM-F6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 9 A | |
Collector-Emitter Voltage-Max | 16.5 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | O-CXFM-F6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Gain-Min (Gp) | 6.5 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | UNSPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for BLV45/12
This table gives cross-reference parts and alternative options found for BLV45/12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLV45/12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS1490 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, 0.500 INCH, PLASTIC, M111, 6 PIN | Advanced Power Technology | BLV45/12 vs MS1490 |
MRF648 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, | Advanced Semiconductor Inc | BLV45/12 vs MRF648 |
MRF658 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | BLV45/12 vs MRF658 |
ULBM25 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, 0.500 INCH, FM-6 | Advanced Semiconductor Inc | BLV45/12 vs ULBM25 |
MRF646 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | BLV45/12 vs MRF646 |
BLU45/12 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, FM-6, BIP RF Power | NXP Semiconductors | BLV45/12 vs BLU45/12 |
MRF646 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, | Advanced Semiconductor Inc | BLV45/12 vs MRF646 |
BLU30/12 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, FM-6, BIP RF Power | NXP Semiconductors | BLV45/12 vs BLU30/12 |
MS1480 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, M111, 6 PIN | Microsemi Corporation | BLV45/12 vs MS1480 |
JO3037 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | BLV45/12 vs JO3037 |