Part Details for BLVR-L05D-B2NS-N by Amphenol Corporation
Overview of BLVR-L05D-B2NS-N by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BLVR-L05D-B2NS-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
683-BLVR-L05D-B2NS-N
|
Mouser Electronics | Board Mount Pressure Sensors 5inH2O No Coating 2Port Opp Side RoHS: Compliant | 0 |
|
$39.1300 / $53.6400 | Order Now |
Part Details for BLVR-L05D-B2NS-N
BLVR-L05D-B2NS-N CAD Models
BLVR-L05D-B2NS-N Part Data Attributes:
|
BLVR-L05D-B2NS-N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
BLVR-L05D-B2NS-N
Amphenol Corporation
Peizoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 7.17 mm | |
Body Height | 10.79 mm | |
Body Length or Diameter | 10.79 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 8MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 13.50-34.50mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 0.18 Psi | |
Pressure Range-Min | -0.18 Psi | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | NO | |
Termination Type | PIN |