Part Details for BLY6SMD14 by Fischer Elektronik GmbH & Co KG
Overview of BLY6SMD14 by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for BLY6SMD14
BLY6SMD14 CAD Models
BLY6SMD14 Part Data Attributes:
|
BLY6SMD14
Fischer Elektronik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
BLY6SMD14
Fischer Elektronik GmbH & Co KG
Board Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FISCHER ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |
Alternate Parts for BLY6SMD14
This table gives cross-reference parts and alternative options found for BLY6SMD14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLY6SMD14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-7674-C14J502A | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | BLY6SMD14 vs A-7674-C14J502A |
52231-1417 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | BLY6SMD14 vs 52231-1417 |
ESQT-114-03-L-S-350 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | BLY6SMD14 vs ESQT-114-03-L-S-350 |
M20-9891427 | Board Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | Harwin | BLY6SMD14 vs M20-9891427 |
CMS14S-B5S21 | Board Connector, 14 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | BLY6SMD14 vs CMS14S-B5S21 |
CMS14S-L5M22 | Board Connector, 14 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | BLY6SMD14 vs CMS14S-L5M22 |
1560860000 | Board Connector, 14 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | BLY6SMD14 vs 1560860000 |
CMS14S-D5H35 | Board Connector, 14 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | BLY6SMD14 vs CMS14S-D5H35 |
1-147326-2 | 14 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | BLY6SMD14 vs 1-147326-2 |
CMS14S-B5M25 | Board Connector, 14 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | BLY6SMD14 vs CMS14S-B5M25 |