There are no models available for this part yet.
Overview of BM04B-GHS-TBT(LF)(SN) by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for BM04B-GHS-TBT(LF)(SN) by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | GH Series 1.25 mm Pitch 4 Position Single Row Top Entry Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1920 / $0.2050 | Buy Now | ||
DISTI #
JSTBM04B-GHS-TBT(LFSN).P
|
Heilind Electronics | CUT TAPE | Americas - 1875 in Stock |
|
$0.2860 / $0.3661 | Buy Now | |
Quest Components | BOARD CONNECTOR, 4 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SURFACE MOUNT TERMINAL | 78 |
|
$0.3600 / $0.5400 | Buy Now | ||
DISTI #
JSTBM04B-GHS-TBT(LFSN).P
|
Interstate Connecting Components | CUT TAPE | 437 |
|
$0.2860 / $0.3661 | Buy Now | |
PUI | Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | 27500 |
|
RFQ | |||
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 1931 |
|
$0.1560 / $0.3850 | Buy Now | ||
LCSC | 1x4P 4P GH Tin 4 -25+85 1A 1 1.25mm Phosphor Bronze Standing paste SMDP1.25mm Wire To Board Connector ROHS | 42954 |
|
$0.0828 / $0.1504 | Buy Now | ||
Win Source Electronics | Connector Header, GH Series, 4 Position, 1.25mm, 50V, Surface Mount, Locking Ramp, Natural | 14700 |
|
$0.1180 / $0.1760 | Buy Now |
CAD Models for BM04B-GHS-TBT(LF)(SN) by JST Manufacturing
Part Data Attributes for BM04B-GHS-TBT(LF)(SN) by JST Manufacturing
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
J S T MFG CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
JST (JAPAN SOLDERLESS TERMINALS)
|
Body Breadth
|
0.167 inch
|
Body Depth
|
0.159 inch
|
Body Length
|
0.325 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN OVER COPPER
|
Contact Finish Termination
|
Tin/Copper (Sn/Cu)
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
50 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
500VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
100000000 Ω
|
Insulator Color
|
IVORY
|
Insulator Material
|
POLYAMIDE9T
|
JESD-609 Code
|
e2
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.049 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1.25 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|
Related Parts for BM04B-GHS-TBT(LF)(SN)
-
BM02B-GHS-TBT(LF)(SN)Headers and Edge Type Connectors
-
1881448Terminals and Terminal Blocks
-
C1206C102J2GACTUFixed Capacitors
-
PWR263S-35-1001JFixed Resistors
-
SPUD-002T-P0.5Assembly Items
-
BAS385-TRRectifier Diodes
-
0430450813Power Connectors
-
744309012Fixed Inductors
-
ATTINY85V-10PUMicrocontrollers