Part Details for BM05B-SRSS-TB(LF)(SN) by JST Manufacturing
Overview of BM05B-SRSS-TB(LF)(SN) by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM05B-SRSS-TB(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P6550
|
Newark | Wire To Board Connector, Header, 5 Position, 1Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Surface Mount, Product Range:Sr Series Rohs Compliant: Yes |Jst (Japan Solderless Terminals) BM05B-SRSS-TB(LF)(SN) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 273166 |
|
$0.2390 | Buy Now |
|
Future Electronics | 5 Position 1.0mm Top-Entry Surface Mount Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 3000Reel |
|
$0.3400 / $0.3700 | Buy Now |
DISTI #
JSTBM05B-SRSS-TB(LF)SN.P
|
Heilind Electronics | CUT TAPE - CONN HEADER SH 5POS TOP 1MM TIN | Americas - 594 in Stock |
|
$0.4313 / $0.5520 | Buy Now |
DISTI #
JSTBM05B-SRSS-TB(LF)(SN)
|
Heilind Electronics | SR HEADER (SMT TOP) TIN | Americas - 23625 in Stock1125 On Order |
|
$0.3432 / $0.3598 | Buy Now |
|
Quest Components | 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | 116 |
|
$0.3518 / $0.7539 | Buy Now |
|
Quest Components | 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | 10 |
|
$2.3700 / $3.1600 | Buy Now |
DISTI #
JSTBM05B-SRSS-TB(LF)SN.P
|
Interstate Connecting Components | CUT TAPE - CONN HEADER SH 5POS TOP 1MM TIN | 138 |
|
$0.4313 / $0.5520 | Buy Now |
DISTI #
JSTBM05B-SRSS-TB(LF)(SN)
|
Interstate Connecting Components | SR HEADER (SMT TOP) TIN | 5512262 On Order |
|
$0.3432 / $0.3598 | Buy Now |
DISTI #
SMC-BM05B-SRSS-TB(LF)(SN)
|
Sensible Micro Corporation | Rohs Conn, Hdr 5 Pos, 1Mm Pitch Vert RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 1345 |
|
$0.8491 / $0.9137 | RFQ |
|
CHIPMALL.COM LIMITED | 1x5P 5P 1 SR Tin 1mm 5 -25��~+85�� 1A Copper Alloy Brick nogging SMD,P=1mm Wire To Board / Wire To Wire Connector ROHS | 33000 |
|
$0.1246 / $0.2268 | Buy Now |
Part Details for BM05B-SRSS-TB(LF)(SN)
BM05B-SRSS-TB(LF)(SN) CAD Models
BM05B-SRSS-TB(LF)(SN) Part Data Attributes
|
BM05B-SRSS-TB(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BM05B-SRSS-TB(LF)(SN)
JST Manufacturing
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.114 inch | |
Body Depth | 0.167 inch | |
Body Length | 0.276 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BM05B-SRSS-TB(LF)(SN)
This table gives cross-reference parts and alternative options found for BM05B-SRSS-TB(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM05B-SRSS-TB(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF14-5P-1.25H(35) | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | BM05B-SRSS-TB(LF)(SN) vs DF14-5P-1.25H(35) |
HS7005E | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | BM05B-SRSS-TB(LF)(SN) vs HS7005E |
10114831-11105LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | BM05B-SRSS-TB(LF)(SN) vs 10114831-11105LF |