-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HEADER GH TOP 6POS 1.25MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 6 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SURFACE MOUNT TERMINAL | 1 |
|
$1.3080 | Buy Now |
DISTI #
C1S404000270531
|
Chip1Stop | Connector Headers and PCB Receptacles pbFree: Yes | 7500 |
|
$0.3530 / $0.3550 | Buy Now |
DISTI #
C1S404000520056
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant pbFree: Yes | 2400 |
|
$0.4160 / $0.5110 | Buy Now |
DISTI #
C1S404000094986
|
Chip1Stop | Connector Headers and PCB Receptacles pbFree: Yes Container: Cut Tape | 1336 |
|
$0.2520 / $0.6850 | Buy Now |
|
New Advantage Corporation | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 746 |
|
$0.4900 / $0.6500 | Buy Now |
|
Win Source Electronics | CONN HEADER SMD 6POS 1.25MM | 22500 |
|
$0.1270 / $0.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM06B-GHS-TBT(LF)(SN)(N)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BM06B-GHS-TBT(LF)(SN)(N)
JST Manufacturing
CONN HEADER GH TOP 6POS 1.25MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.167 inch | |
Body Depth | 0.159 inch | |
Body Length | 0.423 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYAMIDE9T | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |