Part Details for BM14B(0.8)-60DP-0.4V(53) by Hirose Electric Co Ltd
Overview of BM14B(0.8)-60DP-0.4V(53) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM14B(0.8)-60DP-0.4V(53)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8286
|
Newark | Connector, Stacking, Header, 60Pos, 2Row, Product Range:Bm14 Series, No. Of Contacts:60Contacts, Gender:Header, Pitch Spacing:0.4Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Plating:Gold Plated Rohs Compliant: Yes |Hirose(Hrs) BM14B(0.8)-60DP-0.4V(53) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4700 / $2.2700 | Buy Now |
DISTI #
H122187CT-ND
|
DigiKey | CONN HDR 60POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32 In Stock |
|
$1.1015 / $2.2400 | Buy Now |
DISTI #
798-BM14B0860DP04V53
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60P DR HDR B2B/B2FPC 0.8mm H 0.4mm P VSM RoHS: Compliant | 0 |
|
$1.0800 / $1.1900 | Order Now |
DISTI #
V72:2272_18344833
|
Arrow Electronics | Conn Board to Board HDR 60 POS 0.4mm Solder ST Top Entry SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 743 |
|
$0.9982 / $1.2308 | Buy Now |
DISTI #
BM14B0.8-60DP-0.4V
|
TME | BM14B(0.8)-60DP-0.4V(53) Min Qty: 1000 | 0 |
|
$1.6300 | RFQ |
DISTI #
2724964
|
element14 Asia-Pacific | CONNECTOR, STACKING, HEADER, 60POS, 2ROW RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6213 | Buy Now |
DISTI #
2724964
|
Farnell | CONNECTOR, STACKING, HEADER, 60POS, 2ROW RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.6329 | Buy Now |
Part Details for BM14B(0.8)-60DP-0.4V(53)
BM14B(0.8)-60DP-0.4V(53) CAD Models
BM14B(0.8)-60DP-0.4V(53) Part Data Attributes:
|
BM14B(0.8)-60DP-0.4V(53)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM14B(0.8)-60DP-0.4V(53)
Hirose Electric Co Ltd
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.039 inch | |
Body Depth | 0.024 inch | |
Body Length | 0.537 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.2192 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
Alternate Parts for BM14B(0.8)-60DP-0.4V(53)
This table gives cross-reference parts and alternative options found for BM14B(0.8)-60DP-0.4V(53). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM14B(0.8)-60DP-0.4V(53), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSHR-203-S-06-GT | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Major League Electronics | BM14B(0.8)-60DP-0.4V(53) vs SSHR-203-S-06-GT |
LX03B | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Plug | AUK Contractors Co Ltd | BM14B(0.8)-60DP-0.4V(53) vs LX03B |
SMC-1H7R-32-GT | Board Connector, 32 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Adam Technologies Inc | BM14B(0.8)-60DP-0.4V(53) vs SMC-1H7R-32-GT |
SH-H-03 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking Mech, Plug | Morethanall Co Ltd | BM14B(0.8)-60DP-0.4V(53) vs SH-H-03 |
SSHSM-103-S-02-T-V | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Major League Electronics | BM14B(0.8)-60DP-0.4V(53) vs SSHSM-103-S-02-T-V |
BB02-JJ032-K03-000000 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | GradConn Ltd | BM14B(0.8)-60DP-0.4V(53) vs BB02-JJ032-K03-000000 |
CBRC060S02001T0 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | Cvilux Corporation | BM14B(0.8)-60DP-0.4V(53) vs CBRC060S02001T0 |
10131930-403ULF | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | BM14B(0.8)-60DP-0.4V(53) vs 10131930-403ULF |
CBRC060S02001R0 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | Cvilux Corporation | BM14B(0.8)-60DP-0.4V(53) vs CBRC060S02001R0 |
245047060400861 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Receptacle | KYOCERA Connector Products Division | BM14B(0.8)-60DP-0.4V(53) vs 245047060400861 |