Part Details for BM1501-9R by Bel Power Solutions
Results Overview of BM1501-9R by Bel Power Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BM1501-9R Information
BM1501-9R by Bel Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BM1501-9R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
95AJ7397
|
Newark | Dc-Dc Converter |Bel Power Solutions BM1501-9R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$902.4000 | Buy Now |
|
DISTI #
2266-BM1501-9R-ND
|
DigiKey | DC/DC CONVERTER 15V 51W Min Qty: 1 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$645.9100 / $671.2300 | Buy Now |
|
DISTI #
BM1501-9R-ND
|
DigiKey | DC/DC CONVERTER 15V 51W Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
784-BM1501-9R
|
Mouser Electronics | DC/DC Converters - Chassis Mount DC-DC CONVERTER RoHS: Compliant | 0 |
|
Order Now | |
|
|
Onlinecomponents.com | DC-DC Regulated Power Supply 1 Output 50W COO: Slovakia RoHS: Compliant |
8 Partner Stock |
|
$1,090.3800 / $1,494.3000 | Buy Now |
|
DISTI #
36468372
|
Verical | Module DC-DC 30VIN 1-OUT 15V 3.4A 50W 11-Pin RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$605.6800 / $629.4300 | Buy Now |
|
DISTI #
BM15019R-BEL
|
TME | Converter: DC/DC Min Qty: 1 | 6 |
|
$649.7233 / $675.1917 | Buy Now |
|
DISTI #
000000000006403892
|
Sager | Isolated DC/DC Converters - Chassis Mount DC-DC CONVERTER | 0 |
|
Buy Now | |
|
|
Master Electronics | DC-DC Regulated Power Supply 1 Output 50W COO: Slovakia RoHS: Compliant |
8 Partner Stock |
|
$1,090.3800 / $1,494.3000 | Buy Now |
Part Details for BM1501-9R
BM1501-9R CAD Models
BM1501-9R Part Data Attributes
|
|
BM1501-9R
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
BM1501-9R
Bel Power Solutions
DC/DC CONVERTER 15V 3.4A
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Xma, | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 70 V | |
| Input Voltage-Min | 14 V | |
| Input Voltage-Nom | 30 V | |
| JESD-30 Code | R-MXMA-X | |
| JESD-609 Code | e0 | |
| Length | 168.5 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 71 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 16.5 V | |
| Output Voltage-Min | ||
| Output Voltage-Nom | 15 V | |
| Package Body Material | Metal | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 38.7 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 50 W | |
| Trim/Adjustable Output | Yes | |
| Width | 111.2 Mm |