BM40B-SHLDS-G-TF
JST Manufacturing
Description: Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal,

Overview of BM40B-SHLDS-G-TF by JST Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

CAD Models for BM40B-SHLDS-G-TF by JST Manufacturing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BM40B-SHLDS-G-TF by JST Manufacturing

BM40B-SHLDS-G-TF
JST Manufacturing
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
J S T MFG CO LTD
Reach Compliance Code
unknown
Additional Feature
SIDE ENTRY, SHROUDED
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
40
UL Flammability Code
94V-0
Want to compare parts?
  1. BM40B-SHLDS-G-TF
    JST Manufacturing
    Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal,
    VS

Alternate Parts for BM40B-SHLDS-G-TF

This table gives cross-reference parts and alternative options found for BM40B-SHLDS-G-TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM40B-SHLDS-G-TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PK10M-040P-SM2-TGF 40 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, PLUG 3M Electronics BM40B-SHLDS-G-TF vs PK10M-040P-SM2-TGF
PK10M-040P-SM3-TGF 40 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, PLUG 3M Electronics BM40B-SHLDS-G-TF vs PK10M-040P-SM3-TGF
PK10M-040P-SM3-DA 40 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT 3M Electronics BM40B-SHLDS-G-TF vs PK10M-040P-SM3-DA
PK10M-040P-SM2-TGF Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, 3M Interconnect BM40B-SHLDS-G-TF vs PK10M-040P-SM2-TGF
PK10M-040P-SMR-TGF 40 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, PLUG 3M Electronics BM40B-SHLDS-G-TF vs PK10M-040P-SMR-TGF
DF20A-40DP-1V(01) Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal Hirose Electric Co Ltd BM40B-SHLDS-G-TF vs DF20A-40DP-1V(01)
PK10M-040P-SM4-DA 40 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT 3M Electronics BM40B-SHLDS-G-TF vs PK10M-040P-SM4-DA
PK10M-040P-SM3-TGF Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, 3M Interconnect BM40B-SHLDS-G-TF vs PK10M-040P-SM3-TGF

Related Parts for BM40B-SHLDS-G-TF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BM40B-SHLDS-G-TF by JST Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BM40B-SHLDS-G-TF by JST Manufacturing

Select Manufacturer
Which Manufacturer of BM40B-SHLDS-G-TF would you like to use for your alert(s)?
  • Please alert me when BM40B-SHLDS-G-TF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BM40B-SHLDS-G-TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BM40B-SHLDS-G-TF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BM40B-SHLDS-G-TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BM40B-SHLDS-G-TF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BM40B-SHLDS-G-TF by JST Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: