Part Details for BM92A30MWV-ZE2 by ROHM Semiconductor
Overview of BM92A30MWV-ZE2 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Agriculture Technology
Telecommunications
Renewable Energy
Price & Stock for BM92A30MWV-ZE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6832
|
Newark | Usb Type-C Pd Ctrl, -30 To 105Deg C, Usb Ic Type:Usb Type-C And Power Delivery (Pd) Controller, Usb Standard:-, Supply Voltage Min:4.75V, Supply Voltage Max:20V, Interface Case Style:Uqfn-V, No. Of Pins:40Pins, Data Rate:-, No. Of Rohs Compliant: Yes |Rohm BM92A30MWV-ZE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.7100 / $4.0900 | Buy Now |
DISTI #
BM92A30MWV-ZE2CT-ND
|
DigiKey | IC PD CTLR USB TYPE-C 40UQFN Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9 In Stock |
|
$1.5750 / $4.6700 | Buy Now |
DISTI #
BM92A30MWV-ZE2
|
Avnet Americas | USB Type-C Power Delivery Controller 40-Pin UQFN Emboss T/R - Tape and Reel (Alt: BM92A30MWV-ZE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$1.6380 / $1.8648 | Buy Now |
DISTI #
755-BM92A30MWV-ZE2
|
Mouser Electronics | USB Interface IC Provider/Consmer DRP Srce/Sink USB Type- RoHS: Compliant | 4889 |
|
$1.5700 / $3.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.6800 | Buy Now |
|
Quest Components | 40 |
|
$4.6360 / $6.9540 | Buy Now | |
|
Ameya Holding Limited | IC PD CTLR USB TYPE-C 40UQFN Min Qty: 1 | 20-Authorized Distributor |
|
$2.8091 / $2.9600 | Buy Now |
Part Details for BM92A30MWV-ZE2
BM92A30MWV-ZE2 CAD Models
BM92A30MWV-ZE2 Part Data Attributes
|
BM92A30MWV-ZE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BM92A30MWV-ZE2
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 2 Channel, UQFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | UQFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Date Of Intro | 2017-03-08 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
Length | 5 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for BM92A30MWV-ZE2
This table gives cross-reference parts and alternative options found for BM92A30MWV-ZE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM92A30MWV-ZE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2062ADRBT | 2-ch, 1A loading, 1.6A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SON -40 to 125 | Texas Instruments | BM92A30MWV-ZE2 vs TPS2062ADRBT |
TPS2062ADRBRG4 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, SON-8 | Texas Instruments | BM92A30MWV-ZE2 vs TPS2062ADRBRG4 |
TPS2062CDR | 2-ch, 1A loading, 4.5-5.5V, 70mΩ USB power switch, active-low, output discharge, reverse blocking 8-SOIC -40 to 125 | Texas Instruments | BM92A30MWV-ZE2 vs TPS2062CDR |
TPS2062ADRG4 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | BM92A30MWV-ZE2 vs TPS2062ADRG4 |
TPS2062CD | 2-ch, 1A loading, 4.5-5.5V, 70mΩ USB power switch, active-low, output discharge, reverse blocking 8-SOIC -40 to 125 | Texas Instruments | BM92A30MWV-ZE2 vs TPS2062CD |
TPS2062ADRBTG4 | 2-ch, 1A loading, 1.6A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SON -40 to 125 | Texas Instruments | BM92A30MWV-ZE2 vs TPS2062ADRBTG4 |
TPS2062ADRBR | 2-ch, 1A loading, 1.6A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SON -40 to 125 | Texas Instruments | BM92A30MWV-ZE2 vs TPS2062ADRBR |