Part Details for BMB0805A-102ETLF by TT electronics / BI Technologies
Overview of BMB0805A-102ETLF by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for BMB0805A-102ETLF
BMB0805A-102ETLF CAD Models
BMB0805A-102ETLF Part Data Attributes
|
BMB0805A-102ETLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
BMB0805A-102ETLF
TT electronics / BI Technologies
1 FUNCTIONS, 0.3A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Terminal Finish | Matte Tin (Sn) | |
Width | 1.25 mm |
Alternate Parts for BMB0805A-102ETLF
This table gives cross-reference parts and alternative options found for BMB0805A-102ETLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMB0805A-102ETLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMB0805A-102ET | 1 FUNCTIONS, 0.3A, FERRITE CHIP, EIA STD PACKAGE SIZE 0805, 2 PIN | TT electronics / BI Technologies | BMB0805A-102ETLF vs BMB0805A-102ET |
EMI0805-1000 | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0805, 2 PIN | API Delevan | BMB0805A-102ETLF vs EMI0805-1000 |
BMB0805A-102 | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0805, 2 PIN | TT Electronics Resistors | BMB0805A-102ETLF vs BMB0805A-102 |