Part Details for BMB1806-P2A-600 by TT Electronics Resistors
Overview of BMB1806-P2A-600 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for BMB1806-P2A-600
BMB1806-P2A-600 CAD Models
BMB1806-P2A-600 Part Data Attributes
|
BMB1806-P2A-600
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BMB1806-P2A-600
TT Electronics Resistors
Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.3 mm | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 6 A | |
Width | 1.6 mm |
Alternate Parts for BMB1806-P2A-600
This table gives cross-reference parts and alternative options found for BMB1806-P2A-600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMB1806-P2A-600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM41PG600SH1 | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN | Murata Manufacturing Co Ltd | BMB1806-P2A-600 vs BLM41PG600SH1 |
BLM41PG600SN1D | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN | Murata Manufacturing Co Ltd | BMB1806-P2A-600 vs BLM41PG600SN1D |
BLM41PG600SN1C | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN | Murata Manufacturing Co Ltd | BMB1806-P2A-600 vs BLM41PG600SN1C |
BMB1806-P2A-600ETLF | Ferrite Chip, 1 Function(s), 6A | TT Electronics Resistors | BMB1806-P2A-600 vs BMB1806-P2A-600ETLF |
BMB1806-P2A-600ET | 1 FUNCTIONS, 6A, FERRITE CHIP, EIA STD PACKAGE SIZE 1806, 2 PIN | TT electronics / BI Technologies | BMB1806-P2A-600 vs BMB1806-P2A-600ET |
BLM41PG600SN1J | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN | Murata Manufacturing Co Ltd | BMB1806-P2A-600 vs BLM41PG600SN1J |
BMB1806-P2A-600LF | Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806 | TT Electronics Resistors | BMB1806-P2A-600 vs BMB1806-P2A-600LF |