Part Details for BMB1J1000WN2 by TE Connectivity
Overview of BMB1J1000WN2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for BMB1J1000WN2
BMB1J1000WN2 CAD Models
BMB1J1000WN2 Part Data Attributes
|
BMB1J1000WN2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BMB1J1000WN2
TE Connectivity
1 FUNCTIONS, 0.1A, FERRITE BEAD, EIA STD PACKAGE SIZE 0603
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | EIA STD PACKAGE SIZE 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 1.2 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Rated Current | 0.1 A | |
Width | 0.8 mm |
Alternate Parts for BMB1J1000WN2
This table gives cross-reference parts and alternative options found for BMB1J1000WN2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMB1J1000WN2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM18HD471SH1 | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BMB1J1000WN2 vs BLM18HD471SH1 |
NCB-G0603K471TR010F | Ferrite Chip, 1 Function(s), 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | NIC Components Corp | BMB1J1000WN2 vs NCB-G0603K471TR010F |
BLM18HD471SN1C | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Murata Manufacturing Co Ltd | BMB1J1000WN2 vs BLM18HD471SN1C |
BLM18HD471SN1J | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BMB1J1000WN2 vs BLM18HD471SN1J |
BLM18HD471SH1J | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BMB1J1000WN2 vs BLM18HD471SH1J |
BLM18HD471SH1B | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BMB1J1000WN2 vs BLM18HD471SH1B |
GMLB-160808-1000W-N8 | Ferrite Chip, 1 Function(s), 0.1A, | MagLayers Scientific-Technics Co Ltd | BMB1J1000WN2 vs GMLB-160808-1000W-N8 |
BLM18HD471SN1 | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0603 | Murata Manufacturing Co Ltd | BMB1J1000WN2 vs BLM18HD471SN1 |
BLM18HD471SN1L | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0603 | Murata Manufacturing Co Ltd | BMB1J1000WN2 vs BLM18HD471SN1L |
BLM18HD471SN1B | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BMB1J1000WN2 vs BLM18HD471SN1B |