Part Details for BMB2A0300LN2 by TE Connectivity
Overview of BMB2A0300LN2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMB2A0300LN2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M9191
|
Newark | Bmb-L 0805 300R |Sigmainductors Te Connectivity BMB2A0300LN2 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.0790 | Buy Now |
DISTI #
01M7033
|
Newark | Ferrite Bead, 0.15Ohm, 600Ma, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:300Ohm, Dc Current Rating:600Ma, Product Range:Bmb-L Series, Dc Resistance Max:0.15Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Sigmainductors Te Connectivity BMB2A0300LN2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
1-1624117-3
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 300 Ohm, 600 mA, 150 Milliohm, ± 25% - Tape and Reel (Alt: 1-1624117-3) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 41 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
1-1624117-3
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 300 Ohm, 600 mA, 150 Milliohm, ± 25% - Tape and Reel (Alt: 1-1624117-3) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 41 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 3625 |
|
RFQ | ||
DISTI #
1-1624117-3
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 300 Ohm, 600 mA, 150 Milliohm, ± 25% - Tape and Reel (Alt: 1-1624117-3) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 41 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
1-1624117-3
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 300 Ohm, 600 mA, 150 Milliohm, ± 25% - Tape and Reel (Alt: 1-1624117-3) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 41 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
1-1624117-3
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 300 Ohm, 600 mA, 150 Milliohm, ± 25% - Tape and Reel (Alt: 1-1624117-3) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 41 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
1-1624117-3
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 300 Ohm, 600 mA, 150 Milliohm, ± 25% - Tape and Reel (Alt: 1-1624117-3) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 41 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
1-1624117-3
|
Avnet Abacus | Ferrite Bead, 0805 [2012 Metric], 300 Ohm, 600 mA, 150 Milliohm, � 25% (Alt: 1-1624117-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now |
Part Details for BMB2A0300LN2
BMB2A0300LN2 CAD Models
BMB2A0300LN2 Part Data Attributes
|
BMB2A0300LN2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BMB2A0300LN2
TE Connectivity
Data Line Filter, 1 FUNCTIONS, 0.6 A, FERRITE BEAD, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 41 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Case Code | 0805 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TR | |
Rated Current | 0.6 A | |
Width | 1.2 mm |
Alternate Parts for BMB2A0300LN2
This table gives cross-reference parts and alternative options found for BMB2A0300LN2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMB2A0300LN2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFBW1V1005-360-R | Ferrite Chip, 1 Function(s), 0.6A, 2 Pin(s), | Eaton Corporation | BMB2A0300LN2 vs MFBW1V1005-360-R |
SZ1005G300TF | Ferrite Chip, 1 Function(s), 0.6A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Sunlord | BMB2A0300LN2 vs SZ1005G300TF |
BBGK00160808121Y00 | Ferrite Chip, | MagLayers Scientific-Technics Co Ltd | BMB2A0300LN2 vs BBGK00160808121Y00 |
MFBW1V1005-600-R | Ferrite Chip, 1 Function(s), 0.6A, 2 Pin(s), | Eaton Corporation | BMB2A0300LN2 vs MFBW1V1005-600-R |
MMZ1608B121CT | Ferrite Chip, 1 Function(s), 0.6A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | BMB2A0300LN2 vs MMZ1608B121CT |
BBGK00160808101Y00 | Ferrite Chip, | MagLayers Scientific-Technics Co Ltd | BMB2A0300LN2 vs BBGK00160808101Y00 |