Part Details for BMC1JY0052AN by TE Connectivity
Overview of BMC1JY0052AN by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for BMC1JY0052AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK8175
|
Newark | Ferrite Bead, 52 Ohm, 0.4A, 0603 Rohs Compliant: Yes |Sigmainductors Te Connectivity BMC1JY0052AN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0510 / $0.0890 | Buy Now |
DISTI #
1712-BMC1JY0052ANCT-ND
|
DigiKey | FERRITE BEAD 52 OHM 0603 1LN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7975 In Stock |
|
$0.0214 / $0.1000 | Buy Now |
DISTI #
2176493-3
|
Avnet Americas | BMC 0603 52R 25% A GEN C - Tape and Reel (Alt: 2176493-3) Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0212 / $0.0239 | Buy Now |
DISTI #
279-BMC1JY0052AN
|
Mouser Electronics | Ferrite Beads BMC 0603 52R 25% A Gen C RoHS: Compliant | 7974 |
|
$0.0210 / $0.1000 | Buy Now |
|
Onlinecomponents.com | BMC 0603 52R 25% A Gen C RoHS: Compliant | 0 |
|
$0.0185 / $0.0291 | Buy Now |
DISTI #
2176493-3
|
Avnet Abacus | Ferrite Chip Bead 52 Ohm 400mA 0.15 Ohm Multilayer 2-Pin 0603 T/R (Alt: 2176493-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BMC 0603 52R 25% A Gen C RoHS: Compliant | 0 |
|
$0.0185 / $0.0291 | Buy Now |
Part Details for BMC1JY0052AN
BMC1JY0052AN CAD Models
BMC1JY0052AN Part Data Attributes
|
BMC1JY0052AN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BMC1JY0052AN
TE Connectivity
Ferrite Bead, 0.4A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 52 OHM Ω | |
Rated Current | 0.4 A | |
Width | 0.8 mm |
Alternate Parts for BMC1JY0052AN
This table gives cross-reference parts and alternative options found for BMC1JY0052AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMC1JY0052AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMC1JY0075AN | Ferrite Bead, 0.4A | TE Connectivity | BMC1JY0052AN vs BMC1JY0075AN |
BMC1JY0150AN | Ferrite Bead, 0.4A | TE Connectivity | BMC1JY0052AN vs BMC1JY0150AN |
BBBK00160808800Y00 | Ferrite Chip, 2 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | BMC1JY0052AN vs BBBK00160808800Y00 |