Part Details for BMC2AY0052AN by TE Connectivity
Overview of BMC2AY0052AN by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMC2AY0052AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK7478
|
Newark | Ferrite Bead, 52 Ohm, 0.3A, 0805 Rohs Compliant: Yes |Sigmainductors Te Connectivity BMC2AY0052AN Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0720 / $0.1080 | Buy Now |
DISTI #
1712-BMC2AY0052ANCT-ND
|
DigiKey | FERRITE BEAD 52 OHM 0805 1LN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.0336 / $0.1000 | Buy Now |
DISTI #
1-2176486-0
|
Avnet Americas | BMC 0805 52R 25% A GEN C - Tape and Reel (Alt: 1-2176486-0) Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0285 / $0.0321 | Buy Now |
DISTI #
279-BMC2AY0052AN
|
Mouser Electronics | Ferrite Beads BMC 0805 52R 25% A Gen C RoHS: Compliant | 8000 |
|
$0.0290 / $0.1200 | Buy Now |
|
Onlinecomponents.com | BMC 0805 52R 25% A Gen C RoHS: Compliant | 0 |
|
$0.0248 / $0.0390 | Buy Now |
DISTI #
1-2176486-0
|
Avnet Abacus | Ferrite Chip Bead 52 Ohm 300mA 0.15 Ohm Multilayer 2-Pin 0805 T/R (Alt: 1-2176486-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BMC 0805 52R 25% A Gen C RoHS: Compliant | 0 |
|
$0.0248 / $0.0390 | Buy Now |
Part Details for BMC2AY0052AN
BMC2AY0052AN CAD Models
BMC2AY0052AN Part Data Attributes
|
BMC2AY0052AN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BMC2AY0052AN
TE Connectivity
Ferrite Bead, 0.3A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.9 mm | |
Length | 2 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 52 OHM Ω | |
Rated Current | 0.3 A | |
Width | 1.25 mm |
Alternate Parts for BMC2AY0052AN
This table gives cross-reference parts and alternative options found for BMC2AY0052AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMC2AY0052AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2176486-2 | Ferrite Bead, 0.3A | TE Connectivity | BMC2AY0052AN vs 1-2176486-2 |
BMC2AY0080AN | Ferrite Bead, 0.3A | TE Connectivity | BMC2AY0052AN vs BMC2AY0080AN |
1-2176486-0 | Ferrite Bead, 0.3A | TE Connectivity | BMC2AY0052AN vs 1-2176486-0 |
BMC2AY0060AN | Ferrite Bead, 0.3A | TE Connectivity | BMC2AY0052AN vs BMC2AY0060AN |