Part Details for BMF.1M.100.XAV by LEMO connectors
Results Overview of BMF.1M.100.XAV by LEMO connectors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMF.1M.100.XAV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2403-BMF.1M.100.XAV-ND
|
DigiKey | CONN BLANKING COVER Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$38.8600 / $51.8200 | Buy Now |
|
DISTI #
3937-BMF.1M.100.XAV-ND
|
DigiKey | CONN BLANKING COVER Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
13 In Stock |
|
$59.5231 / $68.6800 | Buy Now |
|
DISTI #
32829368
|
Verical | Connector Accessories Blanking Cap for Plug Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$30.8891 | Buy Now |
|
DISTI #
BMF.1M.100.XAV
|
PEI Genesis | BLANKING CAP FOR PLUG Min Qty: 1 | 17 |
|
$38.1800 / $39.5700 | Buy Now |
|
|
Powell Electronics | CONNECTOR Min Qty: 1 | 11 |
|
$38.6900 / $44.6400 | Buy Now |
|
DISTI #
000000000003545739
|
Sager | Standard Circular Connector 14.6MM BLANKING CAP M SERIES BMF PLUG Min Qty: 1 | 0 |
|
$55.5700 / $77.3500 | Buy Now |
Part Details for BMF.1M.100.XAV
BMF.1M.100.XAV CAD Models
BMF.1M.100.XAV Part Data Attributes
BMF.1M.100.XAV Frequently Asked Questions (FAQ)
-
The recommended torque for the BMF.1M.100.XAV connector is 0.4 Nm (3.5 lbf.in) for the nut and 0.2 Nm (1.8 lbf.in) for the screw.
-
Yes, the BMF.1M.100.XAV connector is designed to withstand high-vibration environments and is commonly used in aerospace, defense, and industrial applications where vibration is a concern.
-
The BMF.1M.100.XAV connector is designed to operate in temperatures ranging from -55°C to 150°C and can withstand exposure to various chemicals, including fuels, oils, and cleaning agents. However, it's essential to consult the datasheet and LEMO's application notes for specific guidance on environmental usage.
-
The BMF.1M.100.XAV connector has an IP67 rating, which means it is protected against dust ingress and can withstand immersion in water up to 1 meter for 30 minutes.
-
The BMF.1M.100.XAV connector is designed for signal transmission and can support high-speed data transmission up to 10 Gb/s. However, the actual data transmission speed may depend on the specific application, cable, and system design.