Part Details for BMOA-103232112 by Laser Components USA Inc
Overview of BMOA-103232112 by Laser Components USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for BMOA-103232112
BMOA-103232112 CAD Models
BMOA-103232112 Part Data Attributes
|
BMOA-103232112
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
BMOA-103232112
Laser Components USA Inc
Variable Attenuator, 740nm Min, 850nm Max, 55dB Max, FC/PC Connector, Through Hole Mount, 23.20 X 10.10 MM, 10.70 MM HEIGHT, ROHS COMPLIANT, PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Attenuation-Max | 55 dB | |
Body Breadth | 10.1 mm | |
Body Length or Diameter | 23.2 mm | |
Communication Standard | TELCORDIA-1209, TELCORDIA-1221 | |
Connection Type | FC/PC CONNECTOR | |
Fiber Optic Device Type | VARIABLE ATTENUATOR | |
Fiber Type | HI-1060 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 850 nm | |
Operating Wavelength-Min | 740 nm | |
Operating Wavelength-Nom | 795 nm | |
Return Loss-Min | 50 dB | |
Surface Mount | NO | |
Variation Control Mechanism | VOLTAGE |