Part Details for BMOA-202231215 by Laser Components USA Inc
Overview of BMOA-202231215 by Laser Components USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for BMOA-202231215
BMOA-202231215 CAD Models
BMOA-202231215 Part Data Attributes
|
BMOA-202231215
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
BMOA-202231215
Laser Components USA Inc
Variable Attenuator, 950nm Min, 1080nm Max, 55dB Max, SC/APC Connector, Through Hole Mount, 23.20 X 10.10 MM, 10.70 MM HEIGHT, ROHS COMPLIANT, PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Attenuation-Max | 55 dB | |
Body Breadth | 10.1 mm | |
Body Length or Diameter | 23.2 mm | |
Communication Standard | TELCORDIA-1209, TELCORDIA-1221 | |
Connection Type | SC/APC CONNECTOR | |
Fiber Optic Device Type | VARIABLE ATTENUATOR | |
Fiber Type | SMF-28 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 1080 nm | |
Operating Wavelength-Min | 950 nm | |
Operating Wavelength-Nom | 1015 nm | |
Return Loss-Min | 50 dB | |
Surface Mount | NO | |
Variation Control Mechanism | VOLTAGE |