Part Details for BMRA000505301R0MA1 by Pulse Electronics Corporation
Results Overview of BMRA000505301R0MA1 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BMRA000505301R0MA1 Information
BMRA000505301R0MA1 by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for BMRA000505301R0MA1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
21AM4825
|
Newark | Closed Magnetic Circuit Typemolding Processing |Pulse Electronics BMRA000505301R0MA1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.3310 / $0.3410 | Buy Now |
|
DISTI #
553-BMRA000505301R0MA1CT-ND
|
DigiKey | FIXED IND 1UH 7A 15 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
915 In Stock |
|
$0.2194 / $0.5000 | Buy Now |
|
DISTI #
BMRA000505301R0MA1
|
Avnet Americas | Inductor Power Molded/Shielded Wirewound 1uH 20% 100kHz 7A SMD T/R - Tape and Reel (Alt: BMRA000505301R0MA1) COO: China RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2194 / $0.2507 | Buy Now |
|
DISTI #
603-BMRA0505301R0MA1
|
Mouser Electronics | Power Inductors - SMD 1uH RDC=15mOhms 7A RoHS: Compliant | 0 |
|
$0.2510 / $0.5000 | Order Now |
|
|
Onlinecomponents.com | Power Inductors COO: China RoHS: Compliant |
2000 Partner Stock |
|
$0.2223 / $0.4725 | Buy Now |
|
DISTI #
000000000006437157
|
Sager | Power Inductors - SMD 1uH RDC=15mOhms 7A Min Qty: 6000 | 0 |
|
$0.2309 | Buy Now |
|
|
Master Electronics | Power Inductors COO: China RoHS: Compliant |
2000 Partner Stock |
|
$0.2223 / $0.4725 | Buy Now |
US Tariff Estimator: BMRA000505301R0MA1 by Pulse Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BMRA000505301R0MA1
BMRA000505301R0MA1 Part Data Attributes
|
|
BMRA000505301R0MA1
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BMRA000505301R0MA1
Pulse Electronics Corporation
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 2221, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 8 Weeks | |
| Case/Size Code | 2221 | |
| Construction | Rectangular | |
| DC Resistance | 0.015 Ω | |
| Inductance-Nom (L) | 1 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 3 Mm | |
| Package Length | 5.7 Mm | |
| Package Style | Smt | |
| Package Width | 5.4 Mm | |
| Packing Method | Tr, Embossed Plastic, 13 Inch | |
| Rated Current-Max | 7 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 20% |
Alternate Parts for BMRA000505301R0MA1
This table gives cross-reference parts and alternative options found for BMRA000505301R0MA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMRA000505301R0MA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MHCI05030-1R0M-R8 | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 1uH, 20%, 2122 | BMRA000505301R0MA1 vs MHCI05030-1R0M-R8 |
BMRA000505301R0MA1 Frequently Asked Questions (FAQ)
-
Pulse Electronics provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure proper component performance and reliability.
-
The BMRA000505301R0MA1 has a maximum operating temperature of 125°C. Ensure proper thermal management by providing adequate heat dissipation through PCB design, thermal vias, and heat sinks if necessary. Consult Pulse Electronics' thermal management guidelines for more information.
-
Pulse Electronics recommends following the IPC-J-STD-020D standard for soldering. The recommended soldering temperature profile is 240°C ± 5°C for 3-5 seconds. Ensure proper soldering techniques and temperature control to prevent component damage.
-
The BMRA000505301R0MA1 is designed to meet standard environmental requirements. However, for high-vibration or harsh environments, consult Pulse Electronics' environmental testing and validation guidelines to ensure the component's reliability and performance.
-
Consult Pulse Electronics' troubleshooting guides and application notes for common issues and faults. Perform visual inspections, check for proper PCB design and assembly, and verify correct component orientation and soldering.