Part Details for BMRB000606181R0MA1 by Pulse Electronics Corporation
Results Overview of BMRB000606181R0MA1 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BMRB000606181R0MA1 Information
BMRB000606181R0MA1 by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for BMRB000606181R0MA1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53AK1982
|
Newark | Closed Magnetic Circuit Typemolding Processing & For Ultra High Current/T&r |Pulse BMRB000606181R0MA1 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.2320 / $0.3020 | Buy Now |
|
DISTI #
553-BMRB000606181R0MA1TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2893 | Buy Now |
|
DISTI #
BMRB000606181R0MA1
|
Avnet Americas | Inductor Power Molded/Shielded Wirewound 1uH 20% 100kHz 7A SMD T/R - Tape and Reel (Alt: BMRB000606181R0MA1) COO: China RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 0 |
|
RFQ | |
|
DISTI #
673-BMRB0606181R0MA1
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current RoHS: Compliant | 0 |
|
$0.2440 / $0.2890 | Order Now |
|
|
Onlinecomponents.com | Power Inductors COO: China RoHS: Compliant | 0 |
|
$0.2179 / $0.4563 | Buy Now |
|
DISTI #
000000000006437217
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current Min Qty: 6000 | 0 |
|
$0.2309 | Buy Now |
|
|
Vyrian | Inductors | 3730 |
|
RFQ |
US Tariff Estimator: BMRB000606181R0MA1 by Pulse Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BMRB000606181R0MA1
BMRB000606181R0MA1 Part Data Attributes
|
|
BMRB000606181R0MA1
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BMRB000606181R0MA1
Pulse Electronics Corporation
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, 2926, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 8 Weeks | |
| Case/Size Code | 2926 | |
| Construction | Rectangular | |
| DC Resistance | 0.017 Ω | |
| Inductance-Nom (L) | 1 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 1.6 Mm | |
| Package Length | 7.3 Mm | |
| Package Style | Smt | |
| Package Width | 6.6 Mm | |
| Packing Method | Tr, Embossed Plastic, 13 Inch | |
| Rated Current-Max | 7 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 20% |
Alternate Parts for BMRB000606181R0MA1
This table gives cross-reference parts and alternative options found for BMRB000606181R0MA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMRB000606181R0MA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BMRB000606181R0MA1 | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, | BMRB000606181R0MA1 vs BMRB000606181R0MA1 |
| MHCI06018-1R0M-R8A | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 1uH, 20%, 2629 | BMRB000606181R0MA1 vs MHCI06018-1R0M-R8A |