Part Details for BN100W by IDEC Corporation
Overview of BN100W by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BN100W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C6467
|
Newark | Bn Series Terminal Block Rohs Compliant: Yes |Idec BN100W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1100 / $7.9300 | Buy Now |
DISTI #
1885-BN100W-ND
|
DigiKey | BN SERIES TERMINAL BLOCK Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1400 | Buy Now |
DISTI #
199-BN100W
|
Mouser Electronics | Barrier Terminal Blocks BN Series Terminal Block | 0 |
|
$4.9300 / $8.6700 | Order Now |
DISTI #
70404390
|
RS | Terminal Block Connector, BN, DIN Rail, FeedThru, 16 to 2 AWG, 600V, 100A | IDEC Corporation BN100W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$6.3200 / $8.7800 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 2 POS 33mm DIN Rail 100A RoHS: Compliant |
100 In Stock |
|
$4.3600 / $6.6200 | Buy Now |
DISTI #
000000000003373500
|
Sager | Barrier Terminal Blocks BN Series Terminal Block Min Qty: 1 | 0 |
|
$5.0900 / $6.1000 | Buy Now |
|
Master Electronics | Conn Terminal Block 2 POS 33mm DIN Rail 100A RoHS: Compliant |
100 In Stock |
|
$4.3600 / $6.6200 | Buy Now |